150MHz ~ 960MHz RF Transceiver ICs

Results: 32
Manufacturer
Semtech CorporationSTMicroelectronics
Series
-LoRa™STM32WLSTM32WLE
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
TxRx + MCUTxRx Only
RF Family/Standard
802.15.4General ISM < 1GHz
Protocol
LoRa, LoRaWAN 1.0, SigfoxLoRa™LoRaWANLoRaWAN 1.0, SigfoxLoRaWAN 1.0, Sigfox, Wireless M-Bus
Modulation
-BPSK, FSK, GFSK, GMSK, MSKBPSK, GFSK, GMSK, FSK, MSKFSK, GFSK
Data Rate (Max)
300kbps-
Power - Output
15dBm22dBm
Sensitivity
-148dBm-129dBm-
Memory Size
64kB Flash128kB Flash256kB Flash256kB Flash, 64kB RAM256kB Flash, 64kB SRAM-
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USARTADC, GPIO, I2C, SPI, IrDA, UART, USARTSPISPI, UART
GPIO
2943
Voltage - Supply
1.8V ~ 3.6V1.8V ~ 3.7V3V ~ 3.6V
Current - Receiving
4.2mA ~ 10.1mA4.47mA ~ 10.22mA4.82mA63mA ~ 68mA-
Current - Transmitting
15mA ~ 60mA21mA ~ 120mA32mA ~ 118mA160mA ~ 310mA-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
24-VFQFN Exposed Pad48-UFQFN Exposed Pad73-UFBGA
Supplier Device Package
24-QFN (4x4)48-UFQFPN (7x7)73-UFBGA (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-UFQFPN
STM32WLE5CBU6
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
STMicroelectronics
1,817
In Stock
1 : £5.74000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
LoRa, LoRaWAN 1.0, Sigfox
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
128kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
SX1262MB2CAS
SX1262IMLTRT
IC RF TXRX ISM<1GHZ 24QFN
Semtech Corporation
15,278
In Stock
1 : £6.19000
Cut Tape (CT)
3,000 : £3.35573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
LoRaWAN
FSK, GFSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
-
SPI
-
1.8V ~ 3.7V
4.2mA ~ 10.1mA
32mA ~ 118mA
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
48-UFQFPN
STM32WLE5CCU6
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
799
In Stock
1 : £6.36000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
SX1261MB2BAS
SX1261IMLTRT
IC RF TXRX ISM<1GHZ 24QFN
Semtech Corporation
5,460
In Stock
1 : £6.84000
Cut Tape (CT)
3,000 : £3.35012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
LoRaWAN
FSK, GFSK
150MHz ~ 960MHz
300kbps
15dBm
-148dBm
-
SPI
-
1.8V ~ 3.7V
4.2mA ~ 10.1mA
15mA ~ 60mA
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
48-UFQFPN
STM32WL55CCU6
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
548
In Stock
1 : £7.32000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
SX1250IMLTRT
SX1250IMLTRT
IC RF TXRX ISM<1GHZ 24QFN
Semtech Corporation
15,448
In Stock
1 : £7.78000
Cut Tape (CT)
3,000 : £4.01218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
LoRaWAN
-
150MHz ~ 960MHz
-
22dBm
-
-
SPI, UART
-
3V ~ 3.6V
-
-
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
48-UFQFPN
STM32WLE5C8U6
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,538
In Stock
1 : £4.32000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
64kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
STM32WLE5JCI6
IC RF TXRX+MCU 802.15.4 73UFBGA
STMicroelectronics
9,172
In Stock
1 : £5.66000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
63mA ~ 68mA
160mA ~ 310mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
73-UFBGA
73-UFBGA (5x5)
LLCC68IMLTRT
LLCC68IMLTRT
IC RF TXRX+MCU 802.15.4 24QFN
Semtech Corporation
4,021
In Stock
1 : £5.98000
Cut Tape (CT)
3,000 : £2.52942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
FSK, GFSK
150MHz ~ 960MHz
300kbps
22dBm
-129dBm
-
SPI
-
1.8V ~ 3.7V
4.2mA ~ 10.1mA
32mA ~ 118mA
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
48-UFQFPN
STM32WLE5CCU7
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
STMicroelectronics
1,500
In Stock
1 : £6.76000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
LoRa, LoRaWAN 1.0, Sigfox
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
STM32WL55JCI7
IC RF TXRX+MCU ISM<1GHZ 73UFBGA
STMicroelectronics
1,823
In Stock
1 : £6.82000
Tray
Tray
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
LoRa, LoRaWAN 1.0, Sigfox
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash, 64kB RAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
43
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
73-UFBGA
73-UFBGA (5x5)
48-UFQFPN
STM32WL55CCU7
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,820
In Stock
1 : £7.78000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
STM32WL55JCI6
IC RF TXRX+MCU 802.15.4 73UFBGA
STMicroelectronics
5,626
In Stock
1 : £8.02000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
73-UFBGA
73-UFBGA (5x5)
48-UFQFPN
STM32WLE4C8U6
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
STMicroelectronics
1,122
In Stock
1 : £3.88000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
LoRa, LoRaWAN 1.0, Sigfox
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
64kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
STM32WLE5J8I6
IC RF TXRX+MCU 802.15.4 73UFBGA
STMicroelectronics
8,920
In Stock
1 : £4.89000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
64kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
63mA ~ 68mA
160mA ~ 310mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
73-UFBGA
73-UFBGA (5x5)
73-UFBGA
STM32WLE5JBI6
IC RF TXRX+MCU 802.15.4 73UFBGA
STMicroelectronics
5,947
In Stock
1 : £6.47000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
128kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
63mA ~ 68mA
160mA ~ 310mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
73-UFBGA
73-UFBGA (5x5)
73-UFBGA
STM32WLE4JCI6
IC RF TXRX+MCU 802.15.4 73UFBGA
STMicroelectronics
3,038
In Stock
1 : £6.56000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
73-UFBGA
73-UFBGA (5x5)
48-UFQFPN
STM32WLE4C8U6TR
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : £2.75202
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
64kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.47mA ~ 10.22mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
STM32WLE4CBU6TR
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : £2.97220
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
128kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.47mA ~ 10.22mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
STM32WLE4CBU6
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1,560 : £3.01197
Bulk
-
Bulk
Active
-
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
128kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.47mA ~ 10.22mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
STM32WLE4J8I6
IC RF TXRX+MCU ISM<1GHZ 73UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,940 : £3.19255
Bulk
-
Bulk
Active
-
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
64kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
43
1.8V ~ 3.6V
4.47mA ~ 10.22mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
73-UFBGA
73-UFBGA (5x5)
48-UFQFPN
STM32WLE5CBU6TR
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : £3.30201
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
128kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.47mA ~ 10.22mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
STM32WLE4CCU6
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1,560 : £3.40082
Bulk
-
Bulk
Active
-
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.47mA ~ 10.22mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
STM32WLE4JBI6
IC RF TXRX+MCU ISM<1GHZ 73UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,940 : £3.41160
Bulk
-
Bulk
Active
-
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
128kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
43
1.8V ~ 3.6V
4.47mA ~ 10.22mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
73-UFBGA
73-UFBGA (5x5)
48-UFQFPN
STM32WLE5CCU6TR
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : £3.68615
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.47mA ~ 10.22mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
Showing
of 32

150MHz ~ 960MHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.