RF Switches

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-143B
IC RF SWITCH 1GHZ SOT143B
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
-
-
0Hz ~ 1GHz
30dB (min)
2.5dB (max)
1GHz
-
-
-
50Ohm
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143B
SOT-143R
IC RF SWITCH 1GHZ SOT143R
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
-
-
0Hz ~ 1GHz
30dB (min)
2.5dB (max)
1GHz
-
-
-
50Ohm
-
-
Surface Mount
SOT-143R
SOT-143R
8-TSSOP
IC RF SWITCH SPDT 1GHZ 8TSSOP
NXP USA Inc.
0
In Stock
2,500 : £1.00183
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
802.11a/b/g/WiFi, WLAN
Absorptive
SPDT
0Hz ~ 1GHz
30dB
2dB
900MHz
18dBm OP1dB
33dBm
Single Line Control
50Ohm
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8 SOIC
IC RF SWITCH SPDT 1GHZ 8SO
NXP USA Inc.
0
In Stock
2,000 : £4.37603
Tube
-
Tube
Obsolete
General Purpose
Absorptive
SPDT
0Hz ~ 1GHz
30dB
2dB
900MHz
18dBm
33dBm
Single Line Control
50Ohm
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
IC RF SWITCH SPDT 1GHZ 8SO
NXP USA Inc.
0
In Stock
1 : £8.28000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
General Purpose
Absorptive
SPDT
0Hz ~ 1GHz
30dB
2dB
900MHz
18dBm
33dBm
Single Line Control
50Ohm
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT-343N Pkg
IC RF SWITCH 1GHZ 4SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
-
-
0Hz ~ 1GHz
30dB (min)
2.5dB (max)
1GHz
-
-
-
50Ohm
-
-
Surface Mount
SOT-343 Reverse Pinning
4-SO
SOT-343 PKG
IC RF SWITCH 1GHZ CMPAK-4
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
-
-
0Hz ~ 1GHz
30dB (min)
2.5dB (max)
1GHz
-
-
-
50Ohm
-
-
Surface Mount
SC-82A, SOT-343
CMPAK-4
Showing
of 7

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.