RF Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SKY13396-397LF
SKY13408-465LF
IC RF SWITCH SP3T 6GHZ 12QFN
Skyworks Solutions Inc.
4,229
In Stock
1 : £1.83000
Cut Tape (CT)
3,000 : £0.94266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WiMax, WLAN
-
SP3T
1GHz ~ 6GHz
24dB
1.1dB
6GHz
34dBm
54dBm
-
50Ohm
2.5V ~ 5V
-40°C ~ 85°C
Surface Mount
12-UFQFN Exposed Pad
12-QFN (2x2)
PG-TSNP-8-1
BGS13SN8E6327XTSA1
IC RF SWITCH SP3T 6GHZ TSNP8-1
Infineon Technologies
6,331
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
-
SP3T
100MHz ~ 6GHz
15dB
0.65dB
5.725GHz
-
-
-
50Ohm
1.8V ~ 3.4V
-40°C ~ 85°C
Surface Mount
8-XFQFN
PG-TSNP-8-1
Showing
of 2

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.