RF Shields

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Height - Overall
Length - Overall
Width - Overall
Ventilation
Mounting Type
S03-10100300R
S03-10100300R
RF SHIELD 0.394" X 0.394" SMD
Harwin Inc.
3,496
In Stock
1 : £0.88000
Cut Tape (CT)
900 : £0.44386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CAN
0.118" (3.00mm)
0.394" (10.00mm)
0.394" (10.00mm)
Non-Vented
Surface Mount
S03-15100300R
S03-15100300R
RF SHIELD 0.394" X 0.591" SMD
Harwin Inc.
19,663
In Stock
1 : £0.91000
Cut Tape (CT)
900 : £0.46139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CAN
0.118" (3.00mm)
0.591" (15.00mm)
0.394" (10.00mm)
Non-Vented
Surface Mount
S01-50250500
S02-20150300
RF SHIELD 0.591" X 0.787" SMD
Harwin Inc.
10,675
In Stock
1 : £2.85000
Bulk
Bulk
Active
CAN
0.118" (3.00mm)
0.787" (20.00mm)
0.591" (15.00mm)
Non-Vented
Surface Mount
RF SHIELD 0.625" X 1.125" COVER
B-0625CC1125-0115XC
RF SHIELD 0.625" X 1.125" COVER
Orbel Corporation
379
In Stock
1 : £4.09000
Bulk
Bulk
Active
Shield, 2-Piece
0.115" (2.92mm)
1.125" (28.58mm)
0.625" (15.88mm)
Non-Vented
Surface Mount
S01-50250500
S02-25200300
RF SHIELD 0.8" X 0.984" SMD
Harwin Inc.
0
In Stock
Check Lead Time
1 : £3.21000
Bulk
Bulk
Active
CAN
0.118" (3.00mm)
0.984" (25.00mm)
0.787" (20.00mm)
Non-Vented
Surface Mount
Showing
of 5

RF Shields


RF Shields are metal devices that are designed to block or reduce electromagnetic interference to provide protection for components. The characteristics are type, height, length, width, ventilation, and mounting type. The types are CAN, cover, frame, shield 1-piece, and shield 2-piece with the mounting types being adhesive, snap-fit, solder, solder and snap on, surface mount, and through hole.