RF Receivers

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPS2231MRGPR
CC113LRGPR
RF RX FSK/GFSK 315/433MHZ 20QFN
Texas Instruments
5,791
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.74166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
315MHz, 433MHz, 868MHz, 915MHz
-116dBm
600kbps
FSK, GFSK, OOK
General Purpose
17.1mA
PCB, Surface Mount
-
PCB, Surface Mount
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
TPS2231MRGPR
CC113LRGPT
RF RX FSK/GFSK 315/433MHZ 20QFN
Texas Instruments
638
In Stock
1 : £1.43000
Cut Tape (CT)
250 : £1.01088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
315MHz, 433MHz, 868MHz, 915MHz
-116dBm
600kbps
FSK, GFSK, OOK
General Purpose
17.1mA
PCB, Surface Mount
-
PCB, Surface Mount
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
TPS7A5301WQRTKRQ1
CC113LRTKT
RF RX FSK/GFSK 315/433MHZ 20VQFN
Texas Instruments
0
In Stock
750
Marketplace
250 : £1.87296
Tape & Reel (TR)
152 : £1.49368
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
315MHz, 433MHz, 868MHz, 915MHz
-116dBm
600kbps
FSK, GFSK, OOK
General Purpose
17.1mA
PCB, Surface Mount
-
PCB, Surface Mount
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
28-TSSOP
TRF7900PW
RF RCVR 27MHZ 28TSSOP
Texas Instruments
0
In Stock
44,000
Marketplace
150 : £2.98553
Tube
192 : £1.18443
Tube
-
Tube
Tube
Obsolete
27MHz
-
10kbps
-
Human-Interface Devices (HID), Wireless Control
100mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
484-BGA-ZDQ
AFE8405IZDQ
RF RCVR 14BIT ADC 484BGA
Texas Instruments
0
In Stock
27,106
Marketplace
60 : £42.08467
Tray
6 : £37.84000
Tray
-
Tray
Tray
Obsolete
-
-
80kbps
-
WLL
123mA
PCB, Surface Mount
-
PCB, Surface Mount
14 Bit
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
484-BGA
484-BGA (23x23)
305-BGA-ZDL
GC5018IZDL
RF RCVR UMTS/CDMA/TDSCDMA 305BGA
Texas Instruments
0
In Stock
5,293
Marketplace
84 : £69.80321
Tray
4 : £56.90500
Tray
-
Tray
Tray
Obsolete
-
-
-
UMTS(4x), CDMA(8x), TD-SCDMA(16x)
Wireless Base Station Receiver
8mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
305-BGA
305-BGA (19x19)
28-TSSOP
TRF7900APW
RF RCVR FM/FSK 27MHZ 28TSSOP
Texas Instruments
0
In Stock
86
Marketplace
150 : £2.78220
Tube
86 : £2.57256
Tube
-
Tube
Tube
Obsolete
27MHz
-102dBm
5kbps
FM, FSK
Human-Interface Devices (HID), Wireless Control
65mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
0
In Stock
3,000 : £0.95090
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
2,000 : £0.97673
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
350 : £1.11514
Tube
-
Tube
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
300 : £1.12980
Tube
-
Tube
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
300 : £1.12980
Tube
-
Tube
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TPS7A5301WQRTKRQ1
CC113LRTKR
RF RX FSK/GFSK 315/433MHZ 20VQFN
Texas Instruments
0
In Stock
3,000 : £1.36575
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
315MHz, 433MHz, 868MHz, 915MHz
-116dBm
600kbps
FSK, GFSK, OOK
General Purpose
17.1mA
PCB, Surface Mount
-
PCB, Surface Mount
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
32 VFQFN Exposed Pads
CC1131IRHBRG4Q1
RF RX FSK/GFSK 310-348MHZ 32VQFN
Texas Instruments
0
In Stock
3,000 : £2.06121
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
310MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
-111dBm
250kbps
FSK, GFSK, MSK, ASK, OOK
ISM, SRD
18.8mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
1.8V ~ 3.6V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
ADC10065CIMTX/NOPB
TRF7900PWR
RF RECEIVER 27MHZ 28TSSOP
Texas Instruments
0
In Stock
2,000 : £2.07538
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
27MHz
-102dBm
10kbps
-
Human-Interface Devices (HID), Wireless Control
100mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
28-TSSOP
TRF7900APWR
RF RECEIVER FM/FSK 27MHZ 28TSSOP
Texas Instruments
0
In Stock
2,000 : £2.08565
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
27MHz
-102dBm
5kbps
FM, FSK
Human-Interface Devices (HID), Wireless Control
65mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
28-TSSOP
TRF7900APWRG4
RF RECEIVER FM/FSK 27MHZ 28TSSOP
Texas Instruments
0
In Stock
2,000 : £2.08565
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
27MHz
-102dBm
5kbps
FM, FSK
Human-Interface Devices (HID), Wireless Control
65mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
32 VFQFN Exposed Pads
CC1131TRHBRG4Q1
RF RX FSK/GFSK 310-348MHZ 32VQFN
Texas Instruments
0
In Stock
1 : £4.10000
Cut Tape (CT)
3,000 : £2.28562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
310MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
-111dBm
250kbps
FSK, GFSK, MSK, ASK, OOK
ISM, SRD
18.8mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
1.8V ~ 3.6V
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
32 VFQFN Exposed Pads
CC1131QRHBRG4Q1
RF RX FSK/GFSK 310-348MHZ 32VQFN
Texas Instruments
0
In Stock
1 : £4.40000
Cut Tape (CT)
3,000 : £2.46489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
310MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
-111dBm
250kbps
FSK, GFSK, MSK, ASK, OOK
ISM, SRD
18.8mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
1.8V ~ 3.6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
400-BFBGA, FCBGA
AFE7906IABJ
SIX-CHANNEL, 5-MHZ TO 12-GHZ, 3-
Texas Instruments
0
In Stock
Check Lead Time
1 : £1,161.38000
Tray
-
Tray
Active
5MHz ~ 12GHz
-
29.5Gbps
-
General Purpose
-
-
-
-
14 Bit
-
-40°C ~ 85°C
-
-
Surface Mount
400-BFBGA, FCBGA
400-FCBGA (17x17)
Showing
of 20

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.