RF Receivers

Results: 2
Series
-MAX-M10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
1.561GHz, 1.575GHz, 1.602GHz1.575GHz, 1.602GHz
Sensitivity
-167dBm-165dBm
Data Rate (Max)
400kbps921.6kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GPS, GNSSGalileo, GLONASS, GPS
Applications
GPSGPS/GNSS Receiver
Antenna Connector
Not IncludedOn-Board, Patch
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C
Package / Case
18-SMD Module20-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MAX-M10S
MAX-M10S-00B
GNSS LCC RX, ROM, TCXO, LNA, SAW
u-blox
4,575
In Stock
1 : £16.66000
Cut Tape (CT)
500 : £9.10942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.561GHz, 1.575GHz, 1.602GHz-167dBm921.6kbpsBeiDou, Galileo, GLONASS, GPS, GNSSGPS/GNSS Receiver-I2C, UART-Not Included-2.7V ~ 3.6V-40°C ~ 85°CSurface Mount18-SMD ModuleModule
SAM-M10Q
SAM-M10Q-00B
M10 GNSS LGA PATCH ANTENNA MOD
u-blox
9,067
In Stock
1 : £25.00000
Cut Tape (CT)
250 : £11.69424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz, 1.602GHz-165dBm400kbpsGalileo, GLONASS, GPSGPS-I2C, UART-On-Board, Patch-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount20-SMD ModuleModule
Showing
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.