RF Power Dividers/Splitters

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Insertion Loss
0.55dB0.57dB0.59dB0.61dB0.8dB1.3dB
Frequency
600 MHz ~ 4.5 GHz700 MHz ~ 1 GHz1.7 GHz ~ 2.3 GHz1.9 GHz ~ 2.5 GHz2.4 GHz ~ 2.9 GHz2.7 GHz ~ 6 GHz2.8 GHz ~ 4.2 GHz
Specifications
Isolation 15.6dB, Phase Balance 0.15°, Amplitude Diff. 0.04dBIsolation 24.8dB, Phase Balance 1.5°, Amplitude Diff. 0.07dBIsolation 25.5dB, Phase Balance 1.6°, Amplitude Diff. 0.02dBIsolation 27.5dB, Phase Balance 0.8°, Amplitude Diff. 0.04dBIsolation 28.2dB, Phase Balance 0.75°, Amplitude Diff. 0.07dBIsolation 31.4dB, Phase Balance 0.2°, Amplitude Diff. 0.01dBIsolation 38.0dB, Phase Balance 0.38°, Amplitude Diff. 0.05dB
Package / Case
12-VFQFN Exposed Pad16-VFQFN Exposed PadSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
BD0926
BD0926
0.7-1GHZ, 2WAY SMT DIVIDER, SOT2
BeRex Corp
4,000
In Stock
1 : £1.98000
Cut Tape (CT)
2,000 : £0.86032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.57dB700 MHz ~ 1 GHzIsolation 31.4dB, Phase Balance 0.2°, Amplitude Diff. 0.01dB-SOT-26
BD0926
BD3526
2.8-4.2GHZ, 2WAY SMT DIVIDER, SO
BeRex Corp
4,000
In Stock
1 : £1.98000
Cut Tape (CT)
2,000 : £0.86032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.59dB2.8 GHz ~ 4.2 GHzIsolation 38.0dB, Phase Balance 0.38°, Amplitude Diff. 0.05dB-SOT-26
BD0926
BD2626
2.4-2.9GHZ, 2WAY SMT DIVIDER, SO
BeRex Corp
4,000
In Stock
1 : £1.98000
Cut Tape (CT)
2,000 : £0.86032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.61dB2.4 GHz ~ 2.9 GHzIsolation 28.2dB, Phase Balance 0.75°, Amplitude Diff. 0.07dB-SOT-26
BD0926
BD1926
1.7-2.3GHZ, 2WAY SMT DIVIDER, SO
BeRex Corp
4,000
In Stock
1 : £1.98000
Cut Tape (CT)
2,000 : £0.86032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.55dB1.7 GHz ~ 2.3 GHzIsolation 24.8dB, Phase Balance 1.5°, Amplitude Diff. 0.07dB-SOT-26
BMT321
BD4526
2.7-6GHZ, WIDEBAND 2WAY SMT DIVI
BeRex Corp
2,000
In Stock
1 : £2.67000
Cut Tape (CT)
1,000 : £1.33826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.8dB2.7 GHz ~ 6 GHzIsolation 25.5dB, Phase Balance 1.6°, Amplitude Diff. 0.02dB-12-VFQFN Exposed Pad
BD4026
BD4026
0.6-4.5GHZ, WIDEBAND 2WAY SMT DI
BeRex Corp
2,000
In Stock
1 : £2.67000
Cut Tape (CT)
1,000 : £1.33826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.3dB600 MHz ~ 4.5 GHzIsolation 15.6dB, Phase Balance 0.15°, Amplitude Diff. 0.04dB-16-VFQFN Exposed Pad
BD0926
BD2326
1.9-2.5GHZ, 2WAY SMT DIVIDER, SO
BeRex Corp
0
In Stock
1 : £1.98000
Cut Tape (CT)
2,000 : £0.86032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.59dB1.9 GHz ~ 2.5 GHzIsolation 27.5dB, Phase Balance 0.8°, Amplitude Diff. 0.04dB-SOT-26
Showing
of 7

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.