RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|
5,958 In Stock | 1 : £4.31000 Cut Tape (CT) 2,000 : £3.24047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.3dB | 50 MHz ~ 3 GHz | Isolation (Min) 20dB, 2.9 VSWR (Max), 10° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
2,138 In Stock | 1 : £9.15000 Cut Tape (CT) 1,000 : £5.87273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 1 MHz ~ 650 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | 6-SMD, Flat Leads | ||
8,368 In Stock | 1 : £2.05000 Cut Tape (CT) 3,000 : £1.04532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.4dB | 2.825 GHz ~ 3.7 GHz | Isolation (Min) 13dB, 20dB Return Loss, 4° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead | ||
1,693 In Stock | 1 : £2.05000 Cut Tape (CT) 3,000 : £1.04532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 2.225 GHz ~ 2.7 GHz | Isolation (Min) 17dB, 19dB Return Loss, 6° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead |