RF Modulators

Results: 4
Function
ModulatorUpconverter
Noise Floor
-159dBm/Hz-158dBm/Hz
Output Power
-0.2dBm4dBm
Current - Supply
180 mA184 mA188 mA
Voltage - Supply
4.75V ~ 5.25V5V
Test Frequency
400MHz ~ 4GHz2GHz3.5GHz
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
LO Frequency
RF Frequency
P1dB
Noise Floor
Output Power
Current - Supply
Voltage - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN Exposed pad
BGX7100HN/1,118
RF MODULATOR 400MHZ-4GHZ 24VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Modulator
400MHz ~ 4GHz
400MHz ~ 4GHz
12dBm
-158dBm/Hz
-0.2dBm
184 mA
4.75V ~ 5.25V
3.5GHz
Surface Mount
24-VFQFN Exposed Pad
24-HVQFN (4x4)
24-VFQFN Exposed pad
BGX7101HN/1,118
RF MODULATOR 400MHZ-4GHZ 24VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Modulator
400MHz ~ 4GHz
400MHz ~ 4GHz
12dBm
-158dBm/Hz
4dBm
180 mA
4.75V ~ 5.25V
2GHz
Surface Mount
24-VFQFN Exposed Pad
24-HVQFN (4x4)
24-VFQFN Exposed pad
BGX7100HN/1,115
RF MODULATOR 400MHZ-4GHZ 24VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Modulator
400MHz ~ 4GHz
400MHz ~ 4GHz
12dBm
-158dBm/Hz
-0.2dBm
184 mA
4.75V ~ 5.25V
3.5GHz
Surface Mount
24-VFQFN Exposed Pad
24-HVQFN (4x4)
24-VFQFN Exposed pad
BGX7101HN/1,115
RF MODULATOR 400MHZ-4GHZ 24VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Upconverter
400MHz ~ 4GHz
400MHz ~ 4GHz
12dBm
-159dBm/Hz
4dBm
188 mA
5V
400MHz ~ 4GHz
Surface Mount
24-VFQFN Exposed Pad
24-HVQFN (4x4)
Showing
of 4

RF Modulators


Radio Frequency (RF) modulator products are used to encode information onto a sinusoidal carrier signal by altering the carrier's amplitude, phase, and/or frequency. A receiving device performing the inverse, demodulation operation selectively receives an incoming signal at a desired carrier frequency, translating variations in carrier wave attributes back into its original form. Such an arrangement allows use of a communications channel for simultaneous transmission of multiple messages without interference between them.