RF Modulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
IN100-D1-R-YC1I
IN100-D1-R-YC1I
ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL
InPlay Inc
46,848
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.35763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1.1V ~ 3.6V
2.4GHz
Surface Mount
8-UFDFN Exposed Pad
8-DFN (2.5x2.5)
IN100-Q1-R-YC1I
IN100-Q1-R-RC1I
ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL
InPlay Inc
21,042
In Stock
1 : £0.89000
Cut Tape (CT)
5,000 : £0.53010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1.1V ~ 3.6V
2.4GHz
Surface Mount
18-WQFN
18-WQFN (3x3)
Showing
of 2

RF Modulators


Radio Frequency (RF) modulator products are used to encode information onto a sinusoidal carrier signal by altering the carrier's amplitude, phase, and/or frequency. A receiving device performing the inverse, demodulation operation selectively receives an incoming signal at a desired carrier frequency, translating variations in carrier wave attributes back into its original form. Such an arrangement allows use of a communications channel for simultaneous transmission of multiple messages without interference between them.