RF Mixers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Type
5G NR, CDMA, LTE, W-CDMACDMA, LTE, W-CDMA
Frequency
700MHz ~ 1.4GHz1.7GHz ~ 2.7GHz2.5GHz ~ 6GHz
Current - Supply
57.5mA58mA85mA
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)8-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
BM831
BM831
0.7-1.4GHZ, GAAS FET MIXER, INTE
BeRex Corp
2,000
In Stock
1 : £3.96000
Cut Tape (CT)
1,000 : £1.98236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCDMA, LTE, W-CDMA700MHz ~ 1.4GHz1--Up/Down Converter58mA3.3V ~ 5VSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
BM831
BM851
1.7-2.7GHZ, GAAS FET MIXER, INTE
BeRex Corp
2,000
In Stock
1 : £3.96000
Cut Tape (CT)
1,000 : £1.98236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCDMA, LTE, W-CDMA1.7GHz ~ 2.7GHz1--Up/Down Converter57.5mA3.3V ~ 5VSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
BM351
BM351
2.5-6GHZ, GAAS FET MIXER, INTEGR
BeRex Corp
0
In Stock
1 : £5.23000
Cut Tape (CT)
1,000 : £2.61090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5G NR, CDMA, LTE, W-CDMA2.5GHz ~ 6GHz1--Up/Down Converter85mA3.3V ~ 5VSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
Showing
of 3

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.