RF Front End (LNA + PA)

Results: 41
Stocking Options
Environmental Options
Media
Exclude
41Results
Applied FiltersRemove All

Showing
of 41
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Features
Package / Case
Supplier Device Package
14-TSSOP
MCP2035-I/ST
IC AFE TRANSPONDER 14TSSOP
Microchip Technology
192
In Stock
1 : £1.64000
Tube
-
Tube
Active
General Purpose
125kHz
10kbps
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-DPIP
MCP2030-I/P
IC KEYLESS ENTRY AFE 14DIP
Microchip Technology
178
In Stock
1 : £2.78000
Tube
-
Tube
Active
General Purpose
125kHz
10kbps
14-DIP (0.300", 7.62mm)
14-PDIP
14 SOIC
MCP2030-I/SL
IC KEYLESS ENTRY AFE 14SOIC
Microchip Technology
240
In Stock
1 : £2.30000
Tube
-
Tube
Active
General Purpose
125kHz
10kbps
14-SOIC (0.154", 3.90mm Width)
14-SOIC
1,399
In Stock
1 : £3.10000
Cut Tape (CT)
1,500 : £2.75399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
ISM
2.4GHz
-
20-VQFN Exposed Pad
20-QFN (5x5)
14-TSSOP
MCP2030-I/ST
IC KEYLESS ENTRY AFE 14TSSOP
Microchip Technology
0
In Stock
Check Lead Time
1 : £2.30000
Tube
-
Tube
Active
General Purpose
125kHz
10kbps
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
WLAN 11B/G/N/AC FEM(PA+LNA+SP3T)
SST12LF09-Q3CE
WLAN 11B/G/N/AC FEM(PA+LNA+SP3T)
Microchip Technology
0
In Stock
3,000 : £0.61106
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
WLAN
2.4GHz
-
16-XFQFN Exposed Pad
16-X2QFN (2.5x2.5)
16 QFN
SST12LF02-QXCE
IC AFE WLAN 11B/G/N 16XQFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
802.11b/g/n
2.4GHz
-
16-XFQFN Exposed Pad
16-XQFN (3x3)
IC MOD FEM WLAN 11A/N/AC 16VQFN
SST11LF05-QVCE
IC MOD FEM WLAN 11A/N/AC 16VQFN
Microchip Technology
0
In Stock
3,000 : £0.83295
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
802.11a/n/ac
4.9GHz ~ 5.9GHz
-
16-VFQFN Exposed Pad
16-VQFN
14-TSSOP
MCP2035T-I/ST
IC AFE TRANSPONDER 14TSSOP
Microchip Technology
0
In Stock
Check Lead Time
2,500 : £1.32020
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
125kHz
10kbps
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
5G FEM, 2.5MMX2.5MM, 3.3V, IMPRO
LX5586ALL-TR
5G FEM, 2.5MMX2.5MM, 3.3V, IMPRO
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11n/ac
5.15GHz ~ 5.85GHz
SPDT
16-XFQFN Exposed Pad
16-QFN (2.5x2.5)
14 SOIC
MCP2030T-I/SL
IC KEYLESS ENTRY AFE 14SOIC
Microchip Technology
0
In Stock
Check Lead Time
2,600 : £1.85771
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
125kHz
10kbps
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
MCP2030T-I/ST
IC KEYLESS ENTRY AFE 14TSSOP
Microchip Technology
0
In Stock
Check Lead Time
1 : £2.30000
Cut Tape (CT)
2,500 : £1.85771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
125kHz
10kbps
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
64-VQFN
ATR2732-PBPW
IC INT ONE-CHIP FRONT END 64VQFN
Microchip Technology
0
In Stock
1,000 : £2.68755
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
DAB, Broadcast Radio
1.452GHz ~ 1.492GHz, 167MHz ~ 240GHz
Fractional PLL for VHF
64-VFQFN Exposed Pad
64-VQFN (9x9)
64-VQFN
ATR2732-PBQW
IC INT ONE-CHIP FRONT END 64VQFN
Microchip Technology
0
In Stock
3,000 : £2.68755
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
DAB, Broadcast Radio
1.452GHz ~ 1.492GHz, 167MHz ~ 240GHz
Fractional PLL for VHF
64-VFQFN Exposed Pad
64-VQFN (9x9)
16-SSOP
T0980-TSJ
IC TXRX FRONT 400-500MHZ 16PSSOP
Microchip Technology
0
In Stock
1,100 : £3.30614
Tube
-
Tube
Obsolete
-
400MHz ~ 500MHz
-
16-LSSOP (0.154", 3.90mm Width)
16-SSO
44-SSO
ATR2731-ILQY
IC DAB ONE-CHIP FRONT END 44SSOP
Microchip Technology
0
In Stock
2,000 : £4.52640
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
DAB, Broadcast Radio
70MHz ~ 260MHz
8.5V Supply Voltage
44-BSOP (0.295", 7.50mm Width)
44-SSO
44-SSO
ATR2731-ILSY
IC DAB ONE-CHIP FRONT END 44SSOP
Microchip Technology
0
In Stock
310 : £4.52639
Tube
-
Tube
Obsolete
DAB, Broadcast Radio
70MHz ~ 260MHz
8.5V Supply Voltage
44-BSOP (0.295", 7.50mm Width)
44-SSO
20-QFN
T7024-PGS
IC BLUETOOTH LNA/PA 2.4GHZ 20QFN
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete
Bluetooth, TDMA, WDCT
2.4GHz ~ 2.5GHz
-
20-VQFN Exposed Pad
20-QFN (5x5)
20-QFN
T7024-PGP
IC BLUETOOTH FRONT-END 20QFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Bluetooth, TDMA, WDCT
2.4GHz ~ 2.5GHz
-
20-VQFN Exposed Pad
20-QFN (5x5)
20-QFN
T7024-PGPM 80
IC TXRX FRONT-END 2.4GHZ 20QFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Bluetooth, TDMA, WDCT
2.4GHz ~ 2.5GHz
-
20-VQFN Exposed Pad
20-QFN (5x5)
20-SOIC
ATR0981-TRHY
IC FRONT-END UHF 500MHZ 20SSO
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
UHF
300MHz ~ 500MHz
Low-noise Pre-amplifier
20-LSSOP (0.173", 4.40mm Width)
20-SSO
20-SOIC
ATR0981-TRUY
IC FRONT-END UHF 500MHZ 20SSO
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete
UHF
300MHz ~ 500MHz
Low-noise Pre-amplifier
20-LSSOP (0.173", 4.40mm Width)
20-SSO
20 QFN
T7024-PGQM 80
BLUETOOTH FE 2.4GHZ 20QFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Bluetooth, TDMA, WDCT
2.4GHz ~ 2.5GHz
-
20-VQFN Exposed Pad
20-QFN (5x5)
24-QFN
ATR0601-PFQW 86
IC GPS FRONT END SGL 24QFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
GPS
1575MHz
-
24-VFQFN Exposed Pad
24-QFN (4x4)
LX5552LUTR
LX5552LU
IC WIRELESS LAN PA 16-MLPQ
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
802.11b/g/n
2.4GHz ~ 2.5GHz
SPDT
16-UFQFN Exposed Pad
16-MLPQ (3x3)
Showing
of 41

RF Front End (LNA + PA)


Products in this family are integrated circuits that integrate one or more of the functions commonly found in the portion of a radio frequency (RF) signal chain that is connected to the system's antenna, such as a low-noise amplifier (LNA) and programmable amplifier (PA). The actual functionality incorporated into any given device varies, with devices targeting relatively narrow applications typically integrating a larger portion of the requisite signal chain than those intended to be more flexible in their application.