Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : £360.91000 Strip | - | Strip | Active | GaN | N-Channel | 0Hz ~ 4GHz | 17.3dB | 28 V | - | - | 400 mA | 60W | 84 V | - | - | Chassis Mount | 440223 | 440223 | ||
0 In Stock Check Lead Time | 1 : £436.19000 Tray | - | Tray | Active | GaN | N-Channel | 0Hz ~ 3GHz | 20dB | 28 V | - | - | 1 A | 114W | 84 V | - | - | Chassis Mount | AC360B-2 | AC360B-2 |