RF FETs, MOSFETs

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Package / Case
Supplier Device Package
PowerSO-10RF (Formed Lead)
PD55003-E
RF MOSFET LDMOS 12.5V POWERSO10
STMicroelectronics
380
In Stock
1 : £8.22000
Tube
-
Tube
Active
LDMOS
500MHz
17dB
12.5 V
2.5A
-
50 mA
3W
40 V
PowerSO-10 Exposed Bottom Pad
10-PowerSO
PD57070-E
PD55015TR-E
RF MOSFET LDMOS 12.5V PWRSO-10RF
STMicroelectronics
619
In Stock
1 : £16.83000
Cut Tape (CT)
600 : £10.97833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
500MHz
14dB
12.5 V
5A
-
150 mA
15W
40 V
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
PowerSO-10RF (Formed Lead)
PD57070-E
PD55015-E
RF MOSFET LDMOS 12.5V PWRSO-10RF
STMicroelectronics
599
In Stock
1 : £16.83000
Tube
-
Tube
Active
LDMOS
500MHz
14dB
12.5 V
5A
-
150 mA
15W
40 V
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
PowerSO-10RF (Formed Lead)
PowerSO-10RF (Straight Lead)
PD55003TR-E
RF MOSFET LDMOS 12.5V POWERSO10
STMicroelectronics
1,161
In Stock
1 : £6.52000
Cut Tape (CT)
600 : £3.97195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
500MHz
17dB
12.5 V
2.5A
-
50 mA
3W
40 V
PowerSO-10 Exposed Bottom Pad
10-PowerSO
Showing
of 4

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.