RF Directional Coupler

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
TCN1-23+
BDCN-10-25+
RF DIR CPLR 824MHZ-2.525GHZ 6SMD
Mini-Circuits
9,140
In Stock
1 : £4.34000
Cut Tape (CT)
3,000 : £2.38443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
824MHz ~ 2.525GHz
11.7 ± 0.5dB
CDMA, PCS, DCS
-
15W
-
38.44dB
6-SMD, No Lead
-
ADT1-1+
ADC-20-4+
RF DIR COUPLER 5MHZ-1GHZ 6SMD
Mini-Circuits
649
In Stock
1 : £8.84000
Cut Tape (CT)
1,000 : £4.93165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
5MHz ~ 1GHz
20 ± 0.5dB
General Purpose
-
1W
-
36.64dB
6-SMD, Flat Leads
-
Showing
of 2

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.