RF Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : £2.38000 Bag | Bag | Active | PIN - Single | 75V | 0.18pF @ 10V, 1MHz | 1.2Ohm @ 100mA, 100MHz | - | -55°C ~ 125°C | 0805 (2012 Metric) | 0805 | |||
0 In Stock 3,000 Factory Check Lead Time | 1 : £4.64000 Cut Tape (CT) 3,000 : £1.74563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 45V | 0.03pF @ 10V, 1MHz | 7Ohm @ 10mA, 1GHz | 100 mW | 175°C (TJ) | Die | Die |