RF Demodulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
LO Frequency
RF Frequency
P1dB
Gain
Noise Figure
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
20 SSO
U2794B-MFS
RF DEMOD IC 40MHZ-1.03GHZ 20SSO
Microchip Technology
0
In Stock
830 : £3.33822
Tube
-
Tube
Obsolete
Demodulator
70MHz ~ 1GHz
40MHz ~ 1.03GHz
3.5dBm
-
12dB
35 mA
4.75V ~ 5.25V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSO
20-SOIC
U2794B-MFSG3
RF DEMOD IC 40MHZ-1.03GHZ 20SSO
Microchip Technology
0
In Stock
4,000 : £3.33822
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Demodulator
70MHz ~ 1GHz
40MHz ~ 1.03GHz
3.5dBm
-
12dB
35 mA
4.75V ~ 5.25V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSO
16-TSSOP
T0797-6CP
RF DEMOD IC 65MHZ-300MHZ 16SSOP
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Demodulator, Receiver
65MHz ~ 300MHz
65MHz ~ 300MHz
-10dBm
35dB
6dB
180 mA
4.75V ~ 5.25V
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-SSOP
16-TSSOP
ATR0797-6CP
RF DEMOD IC 65MHZ-300MHZ 16SSOP
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Demodulator, Receiver
65MHz ~ 300MHz
65MHz ~ 300MHz
-27dBm
-
14.5dB
195 mA
4.75V ~ 5.25V
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-SSOP
20 SSO
U2794B-NFSH
RF DEMOD IC 40MHZ-1.03GHZ 20SSO
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete
Demodulator
70MHz ~ 1GHz
40MHz ~ 1.03GHz
3.5dBm
-
12dB
35 mA
4.75V ~ 5.25V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSO
20 SSO
U2794B-NFSG3H
RF DEMOD IC 40MHZ-1.03GHZ 20SSO
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Demodulator
70MHz ~ 1GHz
40MHz ~ 1.03GHz
3.5dBm
-
12dB
35 mA
4.75V ~ 5.25V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSO
Showing
of 6

RF Demodulators


RF Demodulators are devices designed to extract a signal from a modulated waveform, one that has been changed with the use of a frequency, amplitude, phase, amplifier or shifter.