RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,016 In Stock | 1 : £3.01000 Bag | Bag | Active | General ISM | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2 | - | 2dBi | 1 W | - | SMA | - | Connector Mount | 4.252" (108.00mm) | General Purpose | |||
998 In Stock | 1 : £4.02000 Bag | Bag | Active | General ISM | Wide Band | 788.5MHz, 2.2GHz | 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Whip, Tilt | 2 | 3.5 | - | 3dBi, 3dBi | 1 W | - | SMA | - | Connector Mount | 6.039" (153.40mm) | General Purpose | |||
956 In Stock | 1 : £4.56000 Bag | Bag | Active | General ISM | Wide Band | 780MHz, 1.559GHz, 2.2GHz, 4.63GHz | 600MHz ~ 960MHz, 1.43GHz ~ 1.69GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5.95GHz | Whip, Tilt | 4 | 2.5, 3, 3.5, 4 | - | 3dBi, 3dBi, 3dBi, 3dBi | 1 W | - | SMA | IPX5 | Connector Mount | 6.799" (172.70mm) | General Purpose | |||
732 In Stock | 1 : £5.35000 Bag | Bag | Active | General ISM | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.44GHz, 5.49GHz, 6.53GHz | 2.4GHz ~ 2.48GHz, 2.15GHz ~ 5.83GHz, 5.94GHz ~ 7.13GHz | Whip, Tilt | 3 | 2.5 | - | 3.83dBi, 3.83dBi, 3.83dBi | 1 W | - | RP-SMA | - | Connector Mount | 5.354" (136.00mm) | General Purpose |