RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,496 In Stock | 1 : £11.16000 Bulk | Bulk | Active | Cellular | Wide Band | 829MHz, 1.94GHz, 2.5GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Blade | 3 | 2.5 | - | 2dBi | 3 W | - | SMA Male | IP67 | Adhesive | 4.161" (105.70mm) | LTE | |||
125 In Stock | 1 : £19.26000 Bulk | Bulk | Active | Cellular, WiFi | Wide Band | 829MHz, 1.94GHz, 2.5GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Blade | 3 | 2.5 | - | 2dBi | 3 W | - | SMA Male | IP67 | Adhesive | 4.161" (105.70mm) | LTE, WLAN |