RF Antennas

Results: 5
RF Family/Standard
BluetoothCellular
Frequency Group
UHF (1GHz ~ 2GHz)UHF (2GHz ~ 3GHz)UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
902MHz1.8GHz1.9GHz2GHz2.4GHz
Frequency Range
880MHz ~ 925MHz1.71GHz ~ 1.785GHz1.85GHz ~ 1.91GHz1.92GHz ~ 1.98GHz2.4GHz ~ 2.483.5GHz
Applications
BluetoothCDMA, GSM, PCSGSMWCDMA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
DP- SERIES
DP-900
RF ANT 902MHZ PRECISION SMA FEM
TDK Corporation
0
In Stock
Check Lead Time
1 : £2,883.50000
Bulk
Bulk
ActiveCellularUHF (300MHz ~ 1GHz)902MHz880MHz ~ 925MHzPrecision1----SMA Female-Connector Mount-GSM
DP- SERIES
DP-1800
RF ANT 1.8GHZ PRECISION SMA FEM
TDK Corporation
0
In Stock
Check Lead Time
1 : £2,883.50000
Bulk
Bulk
ActiveCellularUHF (1GHz ~ 2GHz)1.8GHz1.71GHz ~ 1.785GHzPrecision1----SMA Female-Connector Mount-GSM
DP- SERIES
DP-1900
RF ANT 1.9GHZ PRECISION SMA FEM
TDK Corporation
0
In Stock
Check Lead Time
1 : £2,883.50000
Bulk
Bulk
ActiveCellularUHF (1GHz ~ 2GHz)1.9GHz1.85GHz ~ 1.91GHzPrecision1----SMA Female-Connector Mount-CDMA, GSM, PCS
DP- SERIES
DP-2000
RF ANT 2GHZ PRECISION SMA FEM
TDK Corporation
0
In Stock
Check Lead Time
1 : £2,883.50000
Bulk
Bulk
ActiveCellularUHF (1GHz ~ 2GHz)2GHz1.92GHz ~ 1.98GHzPrecision1----SMA Female-Connector Mount-WCDMA
DP- SERIES
DP-2400
RF ANT 2.4GHZ PRECISION SMA FEM
TDK Corporation
0
In Stock
Check Lead Time
1 : £2,883.50000
Bulk
Bulk
ActiveBluetoothUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzPrecision1----SMA Female-Connector Mount-Bluetooth
Showing
of 5

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.