RF Antennas

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ACA-1SSRPP-2400
ACA-1SSRPP-2400
RF ANT 2.4GHZ WHIP STR RP-SMA
Silicon Labs
0
In Stock
Obsolete
-
Bulk
Obsolete
WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Whip, Straight
1
1.138
-
0.6dB
-
RP-SMA Female
-
Connector Mount
1.118" (28.40mm)
Wi-Fi
ACA-4HSRPP-2458
ACA-4HSRPP-2458
RF ANT 2.4GHZ/5.8GHZ WHIP TILT
Silicon Labs
0
In Stock
Obsolete
-
Bulk
Obsolete
WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.4GHz, 5.8GHz
2.4GHz ~ 2.5GHz, 5.2GHz ~ 5.8GHz
Whip, Tilt
2
-
-
1dB
-
RP-SMA Female
-
Connector Mount
3.425" (87.00mm)
Wi-Fi
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.