RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : £4.33000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2 | - | 2dBi | - | - | SMA Male | - | Connector Mount | 4.274" (108.55mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | ||
794 In Stock | 1 : £5.87000 Bulk | - | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Right Angle | 5 | - | -4dB, -6dB | 1dBi, 2dBi, 2.5dBi | - | - | SMA Male | - | Connector Mount | 1.949" (49.50mm) | GSM, WCDMA | ||
1,273 In Stock | 1 : £4.82000 Bulk | - | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Straight | 5 | - | -4dB, -6dB | 1dBi, 2dBi, 2.5dBi | - | - | SMA Male | - | Connector Mount | 1.929" (49.00mm) | GSM, WCDMA | ||
122 In Stock | 1 : £6.53000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 868MHz ~ 928MHz | Whip, Straight | 1 | - | -8dB | 2dBi | - | - | SMA Male | IP65 | Connector Mount | 7.047" (179.00mm) | - | ||
159 In Stock | 1 : £12.96000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 6GHz | Whip, Straight | 2 | 2 | - | 3.5dBi | - | - | SMA Male | IP67 | Connector Mount | 5.921" (150.40mm) | Bluetooth, WLAN, Zigbee™ | ||
254 In Stock | 1 : £5.82000 Bulk | - | Bulk | Active | 802.15.4 | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | - | -10dB | 1.5dBi | - | - | SMA Male | IP65 | Connector Mount | 5.122" (130.09mm) | ZigBee™ | ||
345 In Stock | 1 : £6.02000 Bulk | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Straight | 5 | - | -4dB, -6dB | 1dBi, 2dBi | 5 W | - | SMA Male | IP65 | Connector Mount | 1.969" (50.00mm) | GSM, WCDMA | |||
121 In Stock | 1 : £9.96000 Bulk | - | Bulk | Active | Cellular | Wide Band | 829MHz, 2.05GHz | 698MHz ~ 960MHz, 1.4GHz ~ 2.69GHz | Blade | 2 | 2.5 | - | 4dBi | 5 W | - | SMA Male | IP65 | Connector Mount | 9.009" (228.84mm) | LTE | ||
205 In Stock | 1 : £15.47000 Bulk | - | Bulk | Active | Cellular | Wide Band | 829MHz, 2.05GHz | 698MHz ~ 960MHz, 1.4GHz ~ 2.69GHz | Blade | 2 | 2.5 | - | 2.16dBi | 3 W | - | SMA Male | IP65 | Connector Mount | - | LTE | ||
300 In Stock | 1 : £5.87000 Bulk | Bulk | Obsolete | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Right Angle | 5 | - | -4dB, -6dB | 1dBi, 2dBi | 5 W | - | SMA Male | IP65 | Connector Mount | 1.988" (50.50mm) | GSM, WCDMA | |||
10 In Stock | 1 : £7.45000 Bulk | - | Bulk | Active | WiFi | UHF (300MHz ~ 1GHz) | 898MHz | 868MHz ~ 928MHz | Whip, Tilt | 1 | 2.5 | - | 3dBi | - | - | SMA Male | - | Connector Mount | 7.673" (194.90mm) | WLAN | ||
0 In Stock Check Lead Time | 500 : £4.57796 Bulk | - | Bulk | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Blade | 2 | - | -10dB | 2dBi | - | - | SMA Male | - | - | 6.181" (157.00mm) | Wi-Fi |