Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
741 In Stock | 1 : £3.05000 Tray | Tray | Active | General ISM, Lora | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 863MHz ~ 870MHz, 902MHz ~ 928MHz | Flat Patch | 2 | - | -9dB | 1.2dBi | - | Cable - 100mm | I-PEX MHF1 (U.FL) | - | - | - | Adhesive | 0.004" (0.10mm) | General Purpose | |||
341 In Stock | 1 : £8.66000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 930MHz | Whip, Tilt/Swivel | 1 | 1.8 | -10.9dB | 2.7dBi | 2 W | - | RP-SMA | IP67 | - | - | Connector Mount | 7.992" (203.00mm) | 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Wi-Fi | |||
1,779 In Stock | 1 : £3.99000 Box | - | Box | Active | General ISM, Lora | UHF (300MHz ~ 1GHz) | 868MHz | 863MHz ~ 873MHz | Whip, Right Angle | 1 | - | -5.1dB | 1.9dBi | 1 W | - | SMA | - | - | - | Connector Mount | 4.291" (109.00mm) | IoT, ISM, LoRa, LPWAN, RFID | ||
1,850 In Stock | 1 : £4.67000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 905MHz ~ 925MHz | Whip, Tilt | 1 | - | -8dB | 1.7dBi | - | - | RP-SMA Male | - | - | - | Connector Mount | 7.717" (196.00mm) | ISM, LoRa | |||
269 In Stock | 1 : £5.71000 Box | - | Box | Active | General ISM, Lora | UHF (300MHz ~ 1GHz) | 891.5MHz | 868MHz ~ 915MHz | Whip, Straight | 1 | - | -8dB | 2.4dBi | 1 W | - | SMA | - | - | - | Connector Mount | 6.299" (160.00mm) | IoT, LoRa, LPWAN, RFID, Sigfox | ||
116 In Stock | 1 : £5.93000 Bag | - | Bag | Active | General ISM, Lora | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Dome | 1 | - | - | -7.78dB | - | - | SMA Male | IP67 | - | - | Connector Mount | 0.866" (22.00mm) | - | ||
43 In Stock | 1 : £128.56000 Tube | Tube | Active | General ISM, Lora | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Dipole Antenna | 1 | 2 | 9.54dB | 7dBi | 150 W | Cable - 609.6mm | N Type Female | - | - | - | Pole Mount | 94.752" (240.67cm) | ISM, LoRa, LPWAN |