RF Antennas

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ST1326-30-501-A
ST1326-30-001-A
RF ANTENNA STICK SMA PLUG WIDE B
Amphenol RF
372
In Stock
1 : £6.32000
Bag
-
Bag
Active
Cellular
Wide Band
825MHz, 1.945GHz, 2.495GHz, 4.575GHz
690MHz ~ 960MHz, 1.72GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5.85GHz
Whip, Straight
4
-
-
5.1dBi, 3.9dBi, 4dBi, 3.2dBi
2 W
-
SMA
-
Connector Mount
5.945" (151.00mm)
4G, LTE
ST0226-30-502-A
ST0226-30-502-A
RF ANTENNA STICK RP-SMA PLUG DUA
Amphenol RF
214
In Stock
1 : £5.92000
Bag
-
Bag
Active
WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.45GHz, 5.5GHz
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Whip, Straight
2
-
-10dB
3dBi, 3.4dBi
1 W
-
RP-SMA
-
Connector Mount
4.291" (109.00mm)
Wi-Fi
ST1326-30-501-A
ST1326-30-501-A
RF ANTENNA STICK RP-SMA PLUG WID
Amphenol RF
433
In Stock
1 : £6.02000
Bag
-
Bag
Active
Cellular
Wide Band
825MHz, 1.945GHz, 2.495GHz, 4.575GHz
690MHz ~ 960MHz, 1.72GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5.85GHz
Whip, Straight
4
-
-
5.1dBi, 3.9dBi, 4dBi, 3.2dBi
2 W
-
RP-SMA
-
Connector Mount
5.945" (151.00mm)
4G, LTE
ST0326-30-504-A
ST0326-30-004-A
RF ANTENNA STICK SMA PLUG WIDE B
Amphenol RF
21
In Stock
1 : £6.43000
Bag
-
Bag
Active
Cellular
Wide Band
825MHz, 1.94GHz, 2.5GHz
690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
Whip, Straight
3
-
-10dB, -6dB
4.7dBi, 4dBi, 4.1dBi
1 W
-
SMA
-
Connector Mount
5.945" (151.00mm)
4G, LTE
Showing
of 4

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.