RF Antennas

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT1818B00BT1516S
ANT1818B00BT1516S
RF ANT 1.575/1.602GHZ CER PATCH
Pulse Electronics
1,978
In Stock
1 : £1.62000
Tray
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz, 1.602GHz
1.575GHz ~ 1.606GHz
Ceramic Patch
2
2
-17.801dB, -17.008dB
1.89dBi, 2.59dBi
-
Solder
-
Surface Mount
0.157" (4.00mm)
GLONASS, GPS
960
In Stock
1 : £2.37000
Tray
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.5845GHz
1.559GHz ~ 1.61GHz
Ceramic Patch
1
-
3dB
-2dBic
-
Pin
-
Adhesive
0.157" (4.00mm)
GNSS
ANT3535B001TGNSSA
ANT3535B001TGNSSA
ANT 35354 GNSS PATCH TYPE01
Pulse Electronics
0
In Stock
Check Lead Time
1,000 : £1.03142
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.