RF Antennas

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-916-WRT-SMA
RF ANT 916MHZ DOME SMA ML PNL MT
TE Connectivity Linx
1,044
In Stock
1 : £10.68000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
900MHz, 915MHz
900MHz ~ 930MHz
Dome
1
1.9
-
-0.1dBi
-
Cable - 216mm
SMA Male
-
Panel Mount
0.433" (11.00mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-916-PW-QW
RF ANT 916MHZ WHIP STR CAB PAN
TE Connectivity Linx
480
In Stock
1 : £6.19000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
865MHz ~ 965MHz
Whip, Straight
1
1.9
-
1.8dBi
-
Cable - 216mm
Solder
-
Panel Mount
3.150" (80.00mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-868-WRT-SMA
RF ANT 868MHZ DOME SMA ML PNL MT
TE Connectivity Linx
771
In Stock
1 : £10.58000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
800MHz, 850MHz
855MHz ~ 880MHz
Dome
1
1.9
-
1.5dBi
-
Cable - 216mm
SMA Male
-
Panel Mount
0.433" (11.00mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-868-MHW-SMA-x
RF ANT 868MHZ DIPOLE CTR CAB 79"
TE Connectivity Linx
491
In Stock
1 : £10.61000
Bag
Bag
Active
802.15.4
UHF (300MHz ~ 1GHz)
868MHz
862MHz ~ 876MHz
Dipole Antenna
1
1.3
-
4dBi
10 W
Cable - 2m
SMA Male
-
Adhesive
5.433" (138.00mm)
LoRa, LPWAN, Sigfox
ANT-868-PW-QW
RF ANT 868MHZ WHIP STR CAB PAN
TE Connectivity Linx
114
In Stock
1 : £6.84000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz
750MHz ~ 950MHz
Whip, Straight
1
1.9
-
1.6dBi
-
Cable - 216mm
Solder
-
Panel Mount
3.307" (84.00mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-XXX-MHW-YYY Series
RF ANT 916MHZ WHP CTR ADH 79"
TE Connectivity Linx
32
In Stock
1 : £10.74000
Bag
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
816MHz ~ 1.016GHz
Whip, Center-Fed Double
1
1.9
-
5.4dBi
-
Cable - 2m
SMA Male
-
Adhesive
5.433" (138.00mm)
ISM, LoRa, Sensor Networks, SigFox
Showing
of 6

RF Antennas


RF Antennas

RF antennas are essential components for wireless communication systems. They function by converting electrical signals to electromagnetic waves for transmission and vice versa for reception. This enables the transfer of data and information without physical cables. Common antenna types include Bead, Biconical, Blade, Chip, Dish, and more!

The key features and benefits of RF antennas include:

  1. Frequency Range: Available in a wide range of frequencies, allowing compatibility with various wireless technologies like Bluetooth, cellular, Wi-Fi, and more.
  2. Gain: Designed to amplify or focus radio signals, improving transmission distances and reception strength.
  3. Polarization: Offered in various polarizations to optimize signal transmission and reception based on the application.
  4. Directivity: Range from omnidirectional antennas that radiate signals in all directions to highly directional antennas that focus signals in a specific direction.
  5. Durability: Constructed with weatherproof and robust materials to withstand various environmental conditions.

Common applications for RF antennas include:

  • Cellular and mobile communication: Enabling transmission and reception of cellular signals for voice calls, data transfer, and internet access on mobile devices.
  • Wireless Local Area Networks (WLANs): Facilitating data communication between devices in Wi-Fi networks, commonly used for home and office internet connectivity.
  • Bluetooth connectivity: Connecting various electronic devices like smartphones, speakers, and headphones for short-range wireless communication.
  • Global Navigation Satellite Systems (GNSS): Receiving signals from GPS and other satellite navigation systems for location tracking and positioning applications.
  • Industrial automation and Internet of Things (IoT): Enabling wireless communication between sensors, machines, and control systems in industrial settings.