RF Antennas

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency (Center/Band)
868MHz915MHz
Frequency Range
858MHz ~ 878MHz902MHz ~ 928MHz
Return Loss
-9.5dB-8.5dB
Power - Max
2 W3 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
0915AT43A0026E
0915AT43A0026001E
RF ANT 915MHZ CHIP SOLDER SMD
Johanson Technology Inc.
109,756
In Stock
1 : £0.71000
Cut Tape (CT)
1,000 : £0.32194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-UHF (300MHz ~ 1GHz)915MHz902MHz ~ 928MHzChip1--8.5dB-1dBi2 W-Solder-Surface Mount0.031" (0.80mm)-
1.575GHz Antenna2
0868AT43A0020001E
RF ANT 868MHZ CHIP SOLDER SMD
Johanson Technology Inc.
29,766
In Stock
1 : £0.71000
Cut Tape (CT)
1,000 : £0.30301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-UHF (300MHz ~ 1GHz)868MHz858MHz ~ 878MHzChip1--9.5dB-1dBi3 W-Solder-Surface Mount0.031" (0.80mm)-
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.