RF Analyzers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Style
Frequency Range
Amplitude (Level) Range
Features
113991034
RF ANLZ HANDHELD 50KHZ-3GHZ
Seeed Technology Co., Ltd
269
In Stock
1 : £145.43000
Bulk
-
Bulk
Active
Vector Network Analyzer (VNA)
Handheld
50kHz ~ 3GHz
-9 ~ -14dBm
USB Port
109990014
RF ANLZ HH 240MHZ-960MHZ/2.55GHZ
Seeed Technology Co., Ltd
61
In Stock
1 : £152.21000
Bulk
Bulk
Active
Spectrum Analyzer
Handheld
240MHz ~ 960MHz, 2.35GHz ~ 2.55GHz
-115 ~ -5dBm
Hold, Max, Ave, USB Port
114991830
RF ANLZ HANDHELD 50KHZ-960MHZ
Seeed Technology Co., Ltd
24
In Stock
1 : £138.12000
Bulk
Bulk
Active
Spectrum Analyzer
Handheld
50kHz ~ 960MHz
-125 ~ 10dBm
Hold, Max, Ave, USB Port
109990525
CHELEGANCE SV6301A 6.3G VNA
Seeed Technology Co., Ltd
20
In Stock
1 : £583.18000
Box
-
Box
Active
Vector Network Analyzer (VNA)
Handheld
1MHz ~ 6.3GHz
-40dBm ~ -10dBm
USB Port
6
In Stock
1 : £727.15000
Bulk
Bulk
Active
Spectrum Analyzer
Bench/Handheld
15MHz ~ 3.3GHz, 6.1GHz, 7.5GHz
-110 ~ +10dBm
-
109990009
RF ANLZ HANDHELD 15MHZ-2.7GHZ
Seeed Technology Co., Ltd
12
In Stock
1 : £211.20000
Bulk
Bulk
Active
Spectrum Analyzer
Handheld
15MHz ~ 2.7GHz
-115 ~ -10dBm
Hold, Max, Ave, USB Port
SNYPER-LTE+ SPECTRUM (EU) V2
NETWORK ANALYZER NETWORK TESTING
Siretta Ltd
10
In Stock
1 : £814.92000
Box
Box
Active
Cellular Network Analyzer
Handheld
700MHz ~ 2.3GHz
-
USB Port
pVNA2.0kit
Vector Network Analyzer 6 GHz
Pocket VNA
2
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Vector Network Analyzer (VNA)
Bench
200kHz ~ 6GHz
-
2 Ports
Showing
of 8

RF Analyzers


A spectrum analyzer measures and displays the electrical magnitude of an input signal versus frequency within the full frequency range of the instrument. Its primary use is to measure the power of the spectrum of known and unknown signals. The signal frequencies are displayed on the x-axis and their amplitudes are displayed on the y-axis.