RF Amplifiers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
PHA-202+
PHA-202+
IC RF AMP CATV 30MHZ-2.7GHZ 8DFN
Mini-Circuits
1,312
In Stock
1 : £13.28000
Cut Tape (CT)
1,000 : £5.69776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30MHz ~ 2.7GHz
30.4dBm
12.7dB
5.4dB
CATV, LTE
11V
350mA
1GHz
Surface Mount
8-TDFN Exposed Pad
8-DFN (4.9x6)
PMA3-83LN+
PMA3-83LN+
IC RF AMP LTE 500MHZ-8GHZ 12MCLP
Mini-Circuits
3,550
In Stock
1 : £15.95000
Cut Tape (CT)
2,000 : £7.36398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500MHz ~ 8GHz
20.7dBm
19.2dB
2.2dB
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
5V, 6V
77mA
2GHz
Surface Mount
12-VQFN Exposed Pad
12-MCLP (3x3)
EQY-0-63+
PMA2-183LN+
IC AMP LTE 4GHZ-18GHZ MC1631-1
Mini-Circuits
865
In Stock
1 : £38.79000
Cut Tape (CT)
1,000 : £17.01668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4GHz ~ 18GHz
16dBm
9.3dB
2.9dB
LTE, SatCom, WiMax, WiFi, WLAN
4.75V ~ 5.25V
48.2mA
4GHz
Surface Mount
8-TFDFN Exposed Pad
MC1631-1
Showing
of 3

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.