RF Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
PHA-102+
GVA-84+
IC RF AMP CATV 0HZ-7GHZ SOT89
Mini-Circuits
1,104
In Stock
1 : £2.29000
Cut Tape (CT)
1,000 : £1.66572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 7GHz
22.3dBm
10.5dB
6.8dB
CATV, DBS, LTE, MMDS, Wireless LAN
4.8V ~ 5.2V
108mA
1GHz ~ 2GHz
Surface Mount
TO-243AA
SOT-89
PHA-102+
PHA-102+
IC RF AMP RADAR 50MHZ-6GHZ SOT89
Mini-Circuits
1,528
In Stock
1 : £10.27000
Cut Tape (CT)
1,000 : £4.93378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50MHz ~ 6GHz
26.5dBm
11.9dB
6.7dB
Radar, LTE, WiMax, WiFi, WLAN
8.5V ~ 9.5V
192mA
2GHz
Surface Mount
TO-243AA
SOT-89
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.