Resonators

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Features
Capacitance
Impedance
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
AWSCR-CV Series
CERAMIC RES 8.0000MHZ 22PF SMD
Abracon LLC
57,732
In Stock
1 : £0.31000
Cut Tape (CT)
1,000 : £0.20605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
8 MHz
±0.4%
±0.5%
Built in Capacitor
22 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 20.0000MHZ 22PF SMD
Abracon LLC
10,950
In Stock
1 : £0.28000
Cut Tape (CT)
1,000 : £0.17934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
20 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 18.4300MHZ 22PF SMD
Abracon LLC
2,650
In Stock
1 : £0.33000
Cut Tape (CT)
1,000 : £0.21776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
18.43 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 32.0000MHZ 5PF SMD
Abracon LLC
3,879
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.24178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
32 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 10.0000MHZ 22PF SMD
Abracon LLC
2,935
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.24178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
10 MHz
±0.4%
±0.5%
Built in Capacitor
22 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 50.0000MHZ 5PF SMD
Abracon LLC
2,575
In Stock
1 : £0.43000
Cut Tape (CT)
1,000 : £0.28547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
50 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 11.0000MHZ 22PF SMD
Abracon LLC
0
In Stock
42,000
Marketplace
Check Lead Time
1,000 : £0.26550
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
11 MHz
±0.4%
±0.5%
Built in Capacitor
22 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 16.0000MHZ 22PF SMD
Abracon LLC
368
In Stock
1 : £0.33000
Cut Tape (CT)
1,000 : £0.21776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
16 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 25.0000MHZ 10PF SMD
Abracon LLC
1,705
In Stock
1 : £0.28000
Cut Tape (CT)
1,000 : £0.18107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
25 MHz
±0.3%
±0.5%
Built in Capacitor
10 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 12.0000MHZ 22PF SMD
Abracon LLC
1,440
In Stock
1 : £0.33000
Cut Tape (CT)
1,000 : £0.21776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
12 MHz
±0.4%
±0.5%
Built in Capacitor
22 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 40.0000MHZ 5PF SMD
Abracon LLC
833
In Stock
1 : £0.33000
Cut Tape (CT)
1,000 : £0.21776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
40 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 14.7500MHZ 22PF SMD
Abracon LLC
400
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.24293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
14.75 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.047" (1.20mm)
AWSCR-CV Series
CERAMIC RES 24.0000MHZ 10PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : £0.28000
Cut Tape (CT)
1,000 : £0.18107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
24 MHz
±0.3%
±0.5%
Built in Capacitor
10 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 48.0000MHZ 5PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £0.19585
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
48 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 16.9300MHZ 22PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £0.20806
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
16.93 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 27.0000MHZ 5PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £0.24178
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
27 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 30.0000MHZ 5PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £0.24178
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
30 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
Showing
of 17

Resonators


Products in the resonator family are frequency selective elements used to generate a frequency source when used with an external drive circuit, similar to the manner in which quartz crystal devices are used but incorporating different technologies such as surface acoustic wave (SAW) or piezoceramic materials. Where their application spaces overlap with those of quartz crystals, resonator devices generally offer greater durability in exchange for reduced accuracy and output stability.