Vishay Dale Through Hole Resistors

Results: 321,220
Series
-*ALSRALVRCACCF02CCF50CMFCPCP0002...13CPCCCPCF
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance
1 mOhms2 mOhms2.5 mOhms3 mOhms4 mOhms5 mOhms6 mOhms9.1 mOhms10 mOhms12 mOhms13 mOhms13.3 mOhms
Tolerance
±0.01%±0.02%±0.05%±0.1%±0.25%±0.5%±1%±2%±3%±5%±10%±20%
Power (Watts)
0.05W, 1/20W0.1W, 1/10W0.125W, 1/8W0.175W0.25W, 1/4W0.333W, 1/3W0.5W, 1/2W0.63W, 5/8W0.75W, 3/4W1W1.2W1.5W
Composition
-Carbon FilmMetal ElementMetal FilmMetal Oxide FilmWirewound
Features
-Automotive AEC-Q200, Current SenseCurrent SenseCurrent Sense, Flame Proof, Pulse Withstanding, SafetyCurrent Sense, Moisture ResistantCurrent Sense, Moisture Resistant, Non-InductiveFlame Proof, Fusible, Moisture Resistant, SafetyFlame Proof, High Voltage, Non-Inductive, SafetyFlame Proof, High Voltage, SafetyFlame Proof, Moisture Resistant, SafetyFlame Proof, Non-Inductive, Pulse Withstanding, SafetyFlame Proof, Non-Inductive, Safety
Temperature Coefficient
±5ppm/°C±10ppm/°C±15ppm/°C±20ppm/°C±25ppm/°C±30ppm/°C±50ppm/°C±75ppm/°C±90ppm/°C±100ppm/°C±125ppm/°C±150ppm/°C
Operating Temperature
-65°C ~ 150°C-65°C ~ 165°C-65°C ~ 175°C-65°C ~ 225°C-65°C ~ 230°C-65°C ~ 250°C-65°C ~ 275°C-65°C ~ 350°C-55°C ~ 145°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 180°C-55°C ~ 225°C
Package / Case
-AxialAxial, RadialRadial - 4 LeadsRadial
Supplier Device Package
-AxialRadial LeadRadial
Size / Dimension
0.062" Dia x 0.130" L (1.57mm x 3.30mm)0.065" Dia x 0.150" L (1.65mm x 3.81mm)0.065" Dia x 0.600" L (1.65mm x 15.24mm)0.065" Dia x 0.800" L (1.65mm x 20.32mm)0.066" Dia x 0.150" L (1.68mm x 3.81mm)0.070" Dia x 0.150" L (1.78mm x 3.81mm)0.078" Dia x 0.312" L (1.98mm x 7.92mm)0.085" Dia x 0.250" L (2.16mm x 6.35mm)0.090" Dia x 0.240" L (2.29mm x 6.10mm)0.090" Dia x 0.250" L (2.29mm x 6.35mm)0.091" Dia x 0.250" L (2.31mm x 6.35mm)0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
0.188" (4.77mm)0.360" (9.13mm)0.360" (9.14mm)0.375" (9.53mm)0.394" (10.00mm)0.400" (10.16mm)0.500" (12.70mm)0.531" (13.50mm)0.750" (19.05mm)0.807" (20.50mm)0.984" (24.99mm)1.000" (25.40mm)1.003" (25.48mm)1.034" (26.27mm)
Number of Terminations
24
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Stocking Options
Environmental Options
Media
Marketplace Product
321,220Results
Applied FiltersRemove All

Showing
of 321,220
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CMF SERIES
RN55D1001FB14
RES 1K OHM 1/8W 1% AXIAL
Vishay Dale
6,259
In Stock
1 : £0.46000
Bulk
Bulk
Active1 kOhms±1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±100ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
Military, MIL-PRF-39017, RLR07
RLR07C1002GSRE6
RES 10K OHM 2% 1/4W AXIAL
Vishay Dale
1,002
In Stock
1 : £0.78000
Cut Tape (CT)
1,000 : £0.40694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±2%0.25W, 1/4WMetal FilmMilitary, Moisture Resistant, Weldable±100ppm/°C-65°C ~ 150°CAxialAxial0.090" Dia x 0.250" L (2.29mm x 6.35mm)-2S (0.001%)
Military, MIL-PRF-39017, RLR07
RLR07C1001FSB14
RES 1K OHM 1% 1/4W AXIAL
Vishay Dale
3,243
In Stock
1 : £0.85000
Bulk
Bulk
Active1 kOhms±1%0.25W, 1/4WMetal FilmMilitary, Moisture Resistant, Weldable±100ppm/°C-65°C ~ 150°CAxialAxial0.090" Dia x 0.250" L (2.29mm x 6.35mm)-2S (0.001%)
CMF SERIES
CMF5510K000BEEB
RES 10K OHM 1/2W 0.1% AXIAL
Vishay Dale
14,626
In Stock
1 : £0.89000
Cut Tape (CT)
1,000 : £0.33643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±0.1%0.5W, 1/2WMetal FilmFlame Retardant Coating, Moisture Resistant, Safety±25ppm/°C-55°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
CMF SERIES
CMF55100R00BEEB
RES 100 OHM 1/2W 0.1% AXIAL
Vishay Dale
704
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.47566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±0.1%0.5W, 1/2WMetal FilmFlame Retardant Coating, Moisture Resistant, Safety±25ppm/°C-55°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
CMF SERIES
CMF601M0000BEEK
RES 1.00M OHM 1W .1% AXIAL
Vishay Dale
7,636
In Stock
1 : £1.05000
Bulk
Bulk
Active1 MOhms±0.1%1WMetal FilmFlame Retardant Coating, Moisture Resistant, Safety±25ppm/°C-55°C ~ 175°CAxialAxial0.145" Dia x 0.344" L (3.68mm x 8.74mm)-2-
RS01AR3300FE70
RS02B1R000FE70
RES 1.0 OHM 3W 1% WW AXIAL
Vishay Dale
2,387
In Stock
1 : £1.37000
Cut Tape (CT)
1,000 : £0.57450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 Ohms±1%3WWirewoundMoisture Resistant±50ppm/°C-65°C ~ 250°CAxialAxial0.187" Dia x 0.560" L (4.75mm x 14.22mm)-2-
RS01AR3300FE70
RS01A1R000FE70
RES 1.0 OHM 1W 1% WW AXIAL
Vishay Dale
1,284
In Stock
1 : £1.60000
Cut Tape (CT)
1,000 : £0.67199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 Ohms±1%1WWirewoundMoisture Resistant±50ppm/°C-65°C ~ 250°CAxialAxial0.094" Dia x 0.406" L (2.39mm x 10.31mm)-2-
ALSR SERIES 5W
ALSR05150R0FE12
RES 150 OHM 5W 1% AXIAL
Vishay Dale
1,831
In Stock
1 : £1.65000
Bulk
Bulk
Active150 Ohms±1%5WWirewoundMoisture Resistant±30ppm/°C-65°C ~ 250°CAxialAxial0.312" Dia x 0.875" L (7.92mm x 22.23mm)-2-
RS01AR3300FE70
RS02B10K00FE70
RES 10K OHM 3W 1% WW AXIAL
Vishay Dale
1,179
In Stock
1 : £1.70000
Cut Tape (CT)
1,000 : £0.71472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%3WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.187" Dia x 0.560" L (4.75mm x 14.22mm)-2-
ALSR SERIES 3W
ALSR03R1000FE12
RES 0.1 OHM 3W 1% AXIAL
Vishay Dale
4,596
In Stock
1 : £1.76000
Bulk
Bulk
Active100 mOhms±1%3WWirewoundMoisture Resistant--65°C ~ 250°CAxialAxial0.180" Dia x 0.500" L (4.57mm x 12.70mm)-2-
RS01AR3300FE70
RS01AR1000FE70
RES 0.1 OHM 1W 1% WW AXIAL
Vishay Dale
4,830
In Stock
1 : £1.87000
Cut Tape (CT)
1,000 : £0.78608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 mOhms±1%1WWirewoundMoisture Resistant--65°C ~ 250°CAxialAxial0.094" Dia x 0.406" L (2.39mm x 10.31mm)-2-
RS01AR3300FE70
RS02BR1000FE12
RES 0.1 OHM 1% 3W AXIAL
Vishay Dale
1,563
In Stock
1 : £2.25000
Bulk
Bulk
Active100 mOhms±1%3WWirewoundMoisture Resistant--65°C ~ 250°CAxialAxial0.187" Dia x 0.560" L (4.75mm x 14.22mm)-2-
RS01AR3300FE70
RS00510R00FE73
RES 10 OHM 5W 1% WW AXIAL
Vishay Dale
1,292
In Stock
1 : £2.31000
Cut Tape (CT)
500 : £1.32278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 Ohms±1%5WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.312" Dia x 0.875" L (7.92mm x 22.23mm)-2-
RS01AR3300FE70
RS00520K00FE73
RES 20K OHM 5W 1% WW AXIAL
Vishay Dale
379
In Stock
1 : £2.42000
Cut Tape (CT)
500 : £1.52180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active20 kOhms±1%5WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.312" Dia x 0.875" L (7.92mm x 22.23mm)-2-
RS01AR3300FE70
RS005100R0FE73
RES 100 OHM 5W 1% WW AXIAL
Vishay Dale
2,319
In Stock
1 : £2.43000
Cut Tape (CT)
500 : £1.17542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±1%5WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.312" Dia x 0.875" L (7.92mm x 22.23mm)-2-
RS01AR3300FE70
RS01010K00FE73
RES 10K OHM 10W 1% WW AXIAL
Vishay Dale
3,233
In Stock
1 : £2.82000
Cut Tape (CT)
500 : £1.45902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%10WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.375" Dia x 1.780" L (9.53mm x 45.21mm)-2-
RS01AR3300FE70
RS010R2000FE73
RES 0.2 OHM 10W 1% WW AXIAL
Vishay Dale
3,073
In Stock
1 : £2.95000
Cut Tape (CT)
500 : £1.52778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active200 mOhms±1%10WWirewoundMoisture Resistant--65°C ~ 250°CAxialAxial0.375" Dia x 1.780" L (9.53mm x 45.21mm)-2-
CW Series
CW010100K0JE12
RES 100K OHM 13W 5% AXIAL
Vishay Dale
254
In Stock
1 : £2.98000
Bulk
Bulk
Active100 kOhms±5%13WWirewoundMoisture Resistant±30ppm/°C-65°C ~ 350°CAxialAxial0.375" Dia x 1.781" L (9.52mm x 45.24mm)-2-
RS01AR3300FE70
RS00539K00FE73
RES 39K OHM 5W 1% WW AXIAL
Vishay Dale
3,862
In Stock
1 : £3.03000
Cut Tape (CT)
500 : £1.56610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active39 kOhms±1%5WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.312" Dia x 0.875" L (7.92mm x 22.23mm)-2-
Military, MIL-PRF-39017, RLR20
RLR20C1000GSB14
RES 100 OHM 2% 1/2W AXIAL
Vishay Dale
790
In Stock
1 : £3.93000
Bulk
Bulk
Active100 Ohms±2%0.5W, 1/2WMetal FilmMilitary, Moisture Resistant, Weldable±100ppm/°C-65°C ~ 150°CAxialAxial0.138" Dia x 0.375" L (3.51mm x 9.53mm)-2S (0.001%)
RS01AR3300FE70
RS01039K00FE73
RES 39K OHM 10W 1% WW AXIAL
Vishay Dale
1,751
In Stock
1 : £5.60000
Cut Tape (CT)
500 : £3.14644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active39 kOhms±1%10WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.375" Dia x 1.780" L (9.53mm x 45.21mm)-2-
MRA12 Series
MRA-126R000FE12
RES 6 OHM 1% AXIAL
Vishay Dale
342
In Stock
1 : £5.66000
Bulk
Bulk
Active6 Ohms±1%10WWirewoundMoisture Resistant, Non-Inductive, Non-Magnetic±50ppm/°C-65°C ~ 250°CAxialAxial0.312" Dia x 1.188" L (7.92mm x 30.18mm)-2-
PTF-SERIES
PTF5610K000AZEB
RES 10K OHM 1/8W 0.05% AXIAL
Vishay Dale
4,991
In Stock
1 : £6.07000
Cut Tape (CT)
1,000 : £3.15862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±0.05%0.125W, 1/8WMetal FilmMoisture Resistant±5ppm/°C-55°C ~ 150°CAxialAxial0.091" Dia x 0.250" L (2.31mm x 6.35mm)-2-
RS01AR3300FE70
RS010100K0FE12
RES 100K OHM 1% 10W AXIAL
Vishay Dale
113
In Stock
1 : £7.61000
Bulk
Bulk
Active100 kOhms±1%10WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.375" Dia x 1.780" L (9.53mm x 45.21mm)-2-
Showing
of 321,220

Vishay Dale Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).