Axial Through Hole Resistors

Results: 455,855
Manufacturer
Adafruit Industries LLCBourns Inc.Caddock Electronics Inc.Honeywell Sensing and Productivity SolutionsKamaya Inc.KOA Speer Electronics, Inc.KYOCERA AVXLumimax Optoelectronic TechnologyOhmitePanasonic Electronic ComponentsRCD ComponentsRESI
Series
-10100100/SM/PC Precision14A20200506090AARAC
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Resistance
0 Ohms4 mOhms5 mOhms6 mOhms7 mOhms7.5 mOhms8 mOhms10 mOhms12 mOhms13 mOhms15 mOhms18 mOhms
Tolerance
±0.001%±0.002%±0.0025%±0.005%±0.01%±0.02%±0.05%±0.1%±0.2%±0.25%±0.5%±1%±2%±3%
Power (Watts)
0.05W, 1/20W0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.167W, 1/6W0.175W0.2W, 1/5W0.25W, 1/4W0.3W0.333W, 1/3W0.35W0.375W, 3/8W
Composition
-Carbon CompositionCarbon FilmCementCeramicMetal ElementMetal FilmMetal FoilMetal Oxide FilmThick FilmThin FilmWirewound
Features
-Anti-ArcAnti-Arc, Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, SafetyAnti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, SafetyAnti-Arc, Flame Proof, Moisture Resistant, SafetyAutomotive AEC-Q200Automotive AEC-Q200, Flame Proof, Non-Inductive, Pulse WithstandingAutomotive AEC-Q200, Flame Proof, Pulse WithstandingAutomotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse WithstandingAutomotive AEC-Q200, Flame Retardant Coating, Fusible, SafetyAutomotive AEC-Q200, Flame Retardant Coating, SafetyAutomotive AEC-Q200, High Voltage, Non-Inductive
Temperature Coefficient
-1500/ -900ppm/°C-1300/ +300ppm/°C-1200/ -600ppm/°C-1000/ -1600ppm/°C-900/ -1900ppm/°C-900/ -2000ppm/°C-900/ -2200ppm/°C-800/ +1500ppm/°C-800/ +2000ppm/°C-700/ +400ppm/°C-700/ -1800ppm/°C-600/ +200ppm/°C
Operating Temperature
-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 165°C-65°C ~ 175°C-65°C ~ 225°C-65°C ~ 230°C-65°C ~ 250°C-65°C ~ 275°C-65°C ~ 350°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 130°C
Supplier Device Package
-AxialPanasert
Size / Dimension
0.024" Dia x 2.087" L (0.60mm x 53.00mm)0.032" Dia x 2.087" L (0.80mm x 53.00mm)0.036" Square x 0.075" L (0.91mm x 1.91mm)0.059" Dia x 0.146" L (1.50mm x 3.70mm)0.062" Dia x 0.130" L (1.57mm x 3.30mm)0.063" Dia x 0.142" L (1.60mm x 3.60mm)0.063" Dia x 0.276" L (1.60mm x 7.00mm)0.065" Dia x 0.150" L (1.65mm x 3.81mm)0.066" Dia x 0.150" L (1.68mm x 3.81mm)0.067" Dia x 0.126" L (1.70mm x 3.20mm)0.067" Dia x 0.130" L (1.70mm x 3.30mm)0.067" Dia x 0.134" L (1.70mm x 3.40mm)
Height - Seated (Max)
0.063" (1.60mm)0.071" (1.80mm)0.260" (6.60mm)0.343" (8.70mm)0.354" (9.00mm)0.394" (10.00mm)0.413" (10.50mm)0.492" (12.50mm)0.539" (13.68mm)-
Number of Terminations
24
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Stocking Options
Environmental Options
Media
Marketplace Product
455,855Results
Applied FiltersRemove All

Showing
of 455,855
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CF 1k
CF14JT1K00
RES 1K OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
1,009,286
In Stock
830,000
Factory
1 : £0.08000
Cut Tape (CT)
5,000 : £0.00572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 kOhms±5%0.25W, 1/4WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2-
RNF-10KOhm1%
RNF14FTD10K0
RES 10K OHM 1% 1/4W AXIAL
Stackpole Electronics Inc
360,356
In Stock
360,000
Factory
1 : £0.08000
Cut Tape (CT)
5,000 : £0.00942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%0.25W, 1/4WMetal FilmFlame Retardant Coating, Safety±100ppm/°C-55°C ~ 155°CAxialAxial0.093" Dia x 0.250" L (2.35mm x 6.35mm)-2-
CF 10k
CF14JT10K0
RES 10K OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
321,775
In Stock
805,000
Factory
1 : £0.08000
Cut Tape (CT)
5,000 : £0.00572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±5%0.25W, 1/4WCarbon FilmFlame Retardant Coating, Safety0/ -500ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2-
MFR-25FRF52-10K
MFR-25FRF52-10K
RES 10K OHM 1% 1/4W AXIAL
YAGEO
258,990
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.00829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%0.25W, 1/4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
10K Ohm Axial 5% CFR Series
CFR-25JR-52-10K
RES 10K OHM 5% 1/4W AXIAL
YAGEO
176,862
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.00693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±5%0.25W, 1/4WCarbon Film--500/ +350ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
70,563
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.02351
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±1%0.25W, 1/4WMetal FilmFlame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.236" L (2.40mm x 6.00mm)-2-
118,257
In Stock
25,000
Factory
1 : £0.20000
Cut Tape (CT)
2,500 : £0.02612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 kOhms±5%1WMetal Oxide FilmFlame Retardant Coating, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
47,783
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.04403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 kOhms±5%2WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.154" Dia x 0.394" L (3.90mm x 10.00mm)-2-
147,747
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.07205
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 kOhms±5%3WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 200°CAxialAxial0.217" Dia x 0.630" L (5.50mm x 16.00mm)-2-
100 Ohm Axial PNP 5%
PNP300JR-73-100R
RES 100 OHM 5% 3W AXIAL
YAGEO
37,800
In Stock
1 : £0.45000
Cut Tape (CT)
2,000 : £0.07448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±5%3WWirewoundFlame Retardant Coating, Safety--40°C ~ 200°CAxialAxial0.181" Dia x 0.453" L (4.60mm x 11.50mm)-2-
9,404
In Stock
1 : £0.46000
Cut Tape (CT)
500 : £0.11888
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3.3 Ohms±5%3WMetal FilmFlame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.205" Dia x 0.657" L (5.20mm x 16.70mm)-2-
CMF SERIES
RN55D1001FB14
RES 1K OHM 1/8W 1% AXIAL
Vishay Dale
6,259
In Stock
1 : £0.46000
Bulk
Bulk
Active1 kOhms±1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±100ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
YR, Neohm Series 10k
YR1B10KCC
RES 10K OHM 0.1% 1/4W AXIAL
TE Connectivity Passive Product
173,638
In Stock
1 : £0.47000
Cut Tape (CT)
1,000 : £0.15308
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 kOhms±0.1%0.25W, 1/4WMetal Film-±15ppm/°C-65°C ~ 155°CAxialAxial0.091" Dia x 0.248" L (2.30mm x 6.30mm)-2-
9,324
In Stock
1 : £0.47000
Cut Tape (CT)
500 : £0.19022
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
RNF14 10k
RNF14BTE10K0
RES 10K OHM 0.1% 1/4W AXIAL
Stackpole Electronics Inc
50,568
In Stock
1 : £0.48000
Cut Tape (CT)
5,000 : £0.10931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±0.1%0.25W, 1/4WMetal FilmFlame Retardant Coating, Safety±25ppm/°C-55°C ~ 155°CAxialAxial0.093" Dia x 0.250" L (2.35mm x 6.35mm)-2-
12,275
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.14928
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±0.1%0.25W, 1/4WMetal Film-±15ppm/°C-65°C ~ 155°CAxialAxial0.091" Dia x 0.248" L (2.30mm x 6.30mm)-2-
Resistor
HVA12JA1G00
RES 1 GOHM 5% 1.2W AXIAL
Stackpole Electronics Inc
3,803
In Stock
12,000
Factory
1 : £0.50000
Cut Tape (CT)
1,000 : £0.16327
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 GOhms±5%1.2WMetal FilmHigh Voltage±200ppm/°C-25°C ~ 125°CAxialAxial0.157" Dia x 0.433" L (4.00mm x 11.00mm)-2-
FWxxA 10
FW20A10R0JA
RES 10 OHM 5% 2W AXIAL
Bourns Inc.
33,623
In Stock
1 : £0.51000
Cut Tape (CT)
1,000 : £0.10196
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%2WWirewoundFusible, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.236" Dia x 0.472" L (6.00mm x 12.00mm)-2-
200,365
In Stock
1 : £0.53000
Cut Tape (CT)
500 : £0.13782
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±400ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
11,334
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.17483
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
47k Ohm Axial 0,1% MFP
MFP-25BRD52-47K
RES 47K OHM 0.1% 1/4W AXIAL
YAGEO
225,816
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.10516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 kOhms±0.1%0.25W, 1/4WMetal Film-±25ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
4,7k Ohm Axial 0,1% MFP
MFP-25BRD52-4K7
RES 4.7K OHM 0.1% 1/4W AXIAL
YAGEO
111,712
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.10516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.7 kOhms±0.1%0.25W, 1/4WMetal Film-±25ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
10k Ohm Axial 0,1% MFP
MFP-25BRD52-10K
RES 10K OHM 0.1% 1/4W AXIAL
YAGEO
2,824
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.10516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±0.1%0.25W, 1/4WMetal Film-±25ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
114,984
In Stock
1 : £0.59000
Cut Tape (CT)
500 : £0.23672
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.189" Dia x 0.512" L (4.80mm x 13.00mm)-2-
89,258
In Stock
1 : £0.59000
Cut Tape (CT)
500 : £0.23672
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.189" Dia x 0.512" L (4.80mm x 13.00mm)-2-
Showing
of 455,855

Axial Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).