5W Through Hole Resistors

Results: 10,415
Manufacturer
Bourns Inc.Honeywell Sensing and Productivity SolutionsKOA Speer Electronics, Inc.OhmitePanasonic Electronic ComponentsRCD ComponentsRESIRiedonStackpole Electronics IncTE Connectivity Passive ProductVishay Beyschlag/Draloric/BC ComponentsVishay DaleVishay SferniceVitrohm
Series
1010020200506090ACAC-ATAC05Acrasil® 80ACS5S ACS10S
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance
1 mOhms2 mOhms2.5 mOhms3 mOhms4 mOhms5 mOhms6 mOhms7.5 mOhms8 mOhms10 mOhms12 mOhms13.3 mOhms
Tolerance
±0.1%±0.5%±1%±2%±3%±5%±10%±20%
Composition
-CementCeramicMetal ElementMetal FilmMetal FoilMetal Oxide FilmThick FilmWirewound
Features
-Anti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, SafetyAnti-Arc, Flame Proof, Moisture Resistant, SafetyAutomotive AEC-Q200Automotive AEC-Q200, Flame Proof, Pulse WithstandingAutomotive AEC-Q200, High Voltage, Non-InductiveAutomotive AEC-Q200, Non-Inductive, Pulse WithstandingAutomotive AEC-Q200, Pulse WithstandingCurrent SenseCurrent Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, SafetyCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, SafetyCurrent Sense, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
-900/ -1900ppm/°C-900/ -2000ppm/°C-900/ -2200ppm/°C-700/ -1800ppm/°C-600/ -1500ppm/°C-500/ -1300ppm/°C-80/ +40ppm/°C-10/ -80ppm/°C0/ -800ppm/°C±10ppm/°C20ppm/°C±20ppm/°C
Operating Temperature
-65°C ~ 225°C-65°C ~ 250°C-65°C ~ 275°C-65°C ~ 350°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 180°C-55°C ~ 195°C-55°C ~ 200°C-55°C ~ 210°C
Package / Case
4-ESIPAxial - 4 LeadsAxialAxial, Radial FormedAxial, RadialRadial - 4 LeadsRadial
Supplier Device Package
-AxialPowerchip®Radial - 4 LeadsRadial LeadRadial
Size / Dimension
0.065" Dia x 0.800" L (1.65mm x 20.32mm)0.138" Dia x 0.512" L (3.50mm x 13.00mm)0.140" Dia x 2.040" L (3.56mm x 51.82mm)0.170" Dia x 1.125" L (4.32mm x 28.58mm)0.188" Dia x 0.500" L (4.78mm x 12.70mm)0.197" Dia x 1.354" L (5.00mm x 34.40mm)0.217" Dia x 0.870" L (5.50mm x 22.10mm)0.217" Dia x 0.945" L (5.50mm x 24.00mm)0.236" Dia x 0.689" L (6.00mm x 17.50mm)0.250" Dia x 0.500" L (6.35mm x 12.70mm)0.250" Dia x 0.500" L (6.40mm x 12.70mm)0.252" Square x 0.709" L (6.40mm x 18.00mm)
Height - Seated (Max)
0.331" (8.40mm)0.360" (9.13mm)0.360" (9.14mm)0.394" (10.00mm)0.413" (10.50mm)0.433" (11.00mm)0.450" (11.43mm)0.516" (13.11mm)0.748" (19.00mm)0.768" (19.50mm)0.866" (22.00mm)0.886" (22.50mm)
Number of Terminations
24
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Stocking Options
Environmental Options
Media
Marketplace Product
10,415Results
Applied FiltersRemove All

Showing
of 10,415
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
200,365
In Stock
1 : £0.53000
Cut Tape (CT)
500 : £0.13782
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±400ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
25,803
In Stock
1 : £0.60000
Bulk
Bulk
Active50 mOhms±5%5WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CRadialRadial Lead0.512" L x 0.354" W (13.00mm x 9.00mm)1.024" (26.00mm)2-
15,163
In Stock
1 : £0.60000
Bulk
Bulk
Active47 kOhms±5%5WMetal FilmFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CRadialRadial Lead0.512" L x 0.354" W (13.00mm x 9.00mm)1.024" (26.00mm)2-
175,011
In Stock
1 : £0.73000
Cut Tape (CT)
500 : £0.31762
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
78,321
In Stock
1 : £0.73000
Cut Tape (CT)
500 : £0.31762
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
16,240
In Stock
1 : £0.73000
Cut Tape (CT)
500 : £0.31762
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
12,399
In Stock
1 : £0.73000
Cut Tape (CT)
500 : £0.31762
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active150 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
8,138
In Stock
1 : £0.73000
Cut Tape (CT)
500 : £0.31762
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3.3 kOhms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety100/ +180ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
UB5C
UB5C-220RF1
RES 220 OHM 1% 5W AXIAL
Riedon
5,436
In Stock
1 : £0.78000
Bulk
Bulk
Active220 Ohms±1%5WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 250°CAxialAxial0.250" Dia x 0.500" L (6.40mm x 12.70mm)-2-
WH-WN-20
WHER10FET
RES 0.1 OHM 1% 5W AXIAL
Ohmite
15,872
In Stock
1 : £0.81000
Cut Tape (CT)
500 : £0.36742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 mOhms±1%5WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.295" Dia x 0.787" L (7.50mm x 20.00mm)-2-
MSR 5
MSR5-0R01F1
RES 0.01 OHM 1% 5W RADIAL
Riedon
72,090
In Stock
1 : £1.11000
Bulk
Bulk
Active10 mOhms±1%5WMetal ElementCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety±20ppm/°C-65°C ~ 275°CRadial-0.799" L x 0.067" W (20.30mm x 1.70mm)1.000" (25.40mm)2-
MSR 5
MSR5-0R005F1
RES 0.005 OHM 1% 5W RADIAL
Riedon
18,372
In Stock
1 : £1.11000
Bulk
Bulk
Active5 mOhms±1%5WMetal ElementCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety±20ppm/°C-65°C ~ 275°CRadial-0.799" L x 0.067" W (20.30mm x 1.70mm)1.000" (25.40mm)2-
MSR 5
MSR5-0R05F1
RES 0.05 OHM 1% 5W RADIAL
Riedon
10,890
In Stock
1 : £1.11000
Bulk
Bulk
Active50 mOhms±1%5WMetal ElementCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety±20ppm/°C-65°C ~ 275°CRadial-0.799" L x 0.067" W (20.30mm x 1.70mm)1.000" (25.40mm)2-
MR 5 0.05 1% R
MR5FT10L0
RES 0.01 OHM 1% 5W AXIAL
Stackpole Electronics Inc
7,200
In Stock
18,500
Factory
1 : £1.11000
Cut Tape (CT)
500 : £0.50664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 mOhms±1%5WMetal FoilCurrent Sense, Moisture Resistant, Non-Inductive, Non-Magnetic--55°C ~ 275°CAxialAxial0.330" Dia x 0.925" L (8.38mm x 23.50mm)-2-
MR 5 0.05 1% R
MR5FT50L0
RES 0.05 OHM 1% 5W AXIAL
Stackpole Electronics Inc
4,831
In Stock
5,000
Factory
1 : £1.11000
Cut Tape (CT)
500 : £0.50664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active50 mOhms±1%5WMetal FoilCurrent Sense, Moisture Resistant, Non-Inductive, Non-Magnetic--55°C ~ 275°CAxialAxial0.330" Dia x 0.925" L (8.38mm x 23.50mm)-2-
MR 5 0.05 1% R
MR5FT30L0
RES 0.03 OHM 1% 5W AXIAL
Stackpole Electronics Inc
963
In Stock
1 : £1.11000
Cut Tape (CT)
500 : £0.50664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active30 mOhms±1%5WMetal FoilCurrent Sense, Moisture Resistant, Non-Inductive, Non-Magnetic--55°C ~ 275°CAxialAxial0.330" Dia x 0.925" L (8.38mm x 23.50mm)-2-
12,724
In Stock
1 : £1.28000
Cut Tape (CT)
500 : £0.58506
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active130 mOhms±1%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.295" Dia x 1.024" L (7.50mm x 26.00mm)-2-
15FR Series
15FR050E
RES 0.05 OHM 1% 5W AXIAL
Ohmite
50,282
In Stock
1 : £1.57000
Bulk
Bulk
Active50 mOhms±1%5WMetal ElementCurrent Sense, Non-Inductive±50ppm/°C-55°C ~ 275°CAxialAxial0.331" Dia x 0.937" L (8.40mm x 23.80mm)-2-
ALSR SERIES 5W
ALSR05150R0FE12
RES 150 OHM 5W 1% AXIAL
Vishay Dale
1,831
In Stock
1 : £1.65000
Bulk
Bulk
Active150 Ohms±1%5WWirewoundMoisture Resistant±30ppm/°C-65°C ~ 250°CAxialAxial0.312" Dia x 0.875" L (7.92mm x 22.23mm)-2-
25J Series
25J5R0E
RES 5 OHM 5% 5W AXIAL
Ohmite
4,609
In Stock
1 : £1.83000
Bulk
Bulk
Active5 Ohms±5%5WWirewoundFlame Retardant Coating, Safety±50ppm/°C-AxialAxial0.276" Dia x 1.016" L (7.00mm x 25.80mm)-2-
25J Series
25J10RE
RES 10 OHM 5% 5W AXIAL
Ohmite
924
In Stock
1 : £1.84000
Bulk
Bulk
Active10 Ohms±5%5WWirewoundFlame Retardant Coating, Safety±30ppm/°C-AxialAxial0.276" Dia x 1.016" L (7.00mm x 25.80mm)-2-
2,232
In Stock
1 : £1.99000
Cut Tape (CT)
500 : £0.96362
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active5.6 kOhms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety100/ +180ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
1,605
In Stock
1 : £1.99000
Cut Tape (CT)
500 : £0.96362
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 kOhms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety100/ +180ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
15FR Series
15FR200E
RES 0.2 OHM 1% 5W AXIAL
Ohmite
5,392
In Stock
1 : £2.04000
Bulk
Bulk
Active200 mOhms±1%5WMetal ElementCurrent Sense, Non-Inductive±50ppm/°C-55°C ~ 275°CAxialAxial0.331" Dia x 0.937" L (8.40mm x 23.80mm)-2-
15FR Series
15FR025E
RES 0.025 OHM 1% 5W AXIAL
Ohmite
13,901
In Stock
1 : £2.05000
Bulk
Bulk
Active25 mOhms±1%5WMetal ElementCurrent Sense, Non-Inductive±50ppm/°C-55°C ~ 275°CAxialAxial0.331" Dia x 0.937" L (8.40mm x 23.80mm)-2-
Showing
of 10,415

5W Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).