Resistor Networks, Arrays

Results: 55
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
5001k2k4.99k5k10k20k25k50k100k
Tolerance
±0.1%±0.25%±0.5%±1%
Resistor Matching Ratio
±0.01%±0.05%±0.1%±0.5%
Stocking Options
Environmental Options
Media
Marketplace Product
55Results
Applied FiltersRemove All

Showing
of 55
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
8 SOIC
ORNTA5001AT1
RES ARRAY 4 RES 5K OHM 8SOIC
Vishay Dale Thin Film
3,852
In Stock
1 : £3.25000
Cut Tape (CT)
1,000 : £1.43532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
5k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA1003AT1
RES ARRAY 4 RES 100K OHM 8SOIC
Vishay Dale Thin Film
5,929
In Stock
1 : £3.31000
Cut Tape (CT)
1,000 : £1.57390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA1001AT1
RES ARRAY 4 RES 1K OHM 8SOIC
Vishay Dale Thin Film
16,531
In Stock
1 : £4.59000
Cut Tape (CT)
1,000 : £1.43532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA1002AT1
RES ARRAY 4 RES 10K OHM 8SOIC
Vishay Dale Thin Film
12,335
In Stock
1 : £4.61000
Cut Tape (CT)
1,000 : £1.43532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA2002AT1
RES ARRAY 4 RES 20K OHM 8SOIC
Vishay Dale Thin Film
799
In Stock
1 : £4.61000
Cut Tape (CT)
1,000 : £1.43532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA5002AT1
RES ARRAY 4 RES 50K OHM 8SOIC
Vishay Dale Thin Film
4,404
In Stock
1 : £3.25000
Cut Tape (CT)
1,000 : £1.47867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
50k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA1002BT1
RES ARRAY 4 RES 10K OHM 8SOIC
Vishay Dale Thin Film
1,848
In Stock
1 : £3.65000
Cut Tape (CT)
1,000 : £1.06907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.1%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA2001AT1
RES ARRAY 4 RES 2K OHM 8SOIC
Vishay Dale Thin Film
6,060
In Stock
1 : £4.59000
Cut Tape (CT)
1,000 : £1.47867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
2k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA2502AT1
THIN FILM RES NETWORK 4 RESISTOR
Vishay Dale Thin Film
616
In Stock
1 : £3.86000
Cut Tape (CT)
1,000 : £1.74218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
25k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA5000AT1
RES ARRAY 4 RES 500 OHM 8SOIC
Vishay Dale Thin Film
5,947
In Stock
1 : £4.63000
Cut Tape (CT)
1,000 : £1.43532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
500
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA2001FT1
RES ARRAY 4 RES 2K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.80062
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
2k
±1%
4
±0.5%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA5000FT1
RES ARRAY 4 RES 500 OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.80062
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
500
±1%
4
±0.5%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA4991FT1
RES ARRAY 4 RES 4.99K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.80062
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
4.99k
±1%
4
±0.5%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA1002FT1
RES ARRAY 4 RES 10K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.84221
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
10k
±1%
4
±0.5%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA2002FT1
RES ARRAY 4 RES 20K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.84221
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
20k
±1%
4
±0.5%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA1001FT1
RES ARRAY 4 RES 1K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.84221
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
1k
±1%
4
±0.5%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA5002FT1
RES ARRAY 4 RES 50K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.84221
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
50k
±1%
4
±0.5%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA5001FT1
RES ARRAY 4 RES 5K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.84221
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
5k
±1%
4
±0.5%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA1003FT1
RES ARRAY 4 RES 100K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.92539
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
100k
±1%
4
±0.5%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA4991DT1
RES ARRAY 4 RES 4.99K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.93579
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
4.99k
±0.5%
4
±0.1%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA1002DT1
RES ARRAY 4 RES 10K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.98778
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
10k
±0.5%
4
±0.1%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA2001DT1
RES ARRAY 4 RES 2K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.98778
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
2k
±0.5%
4
±0.1%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA2002DT1
RES ARRAY 4 RES 20K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.98778
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
20k
±0.5%
4
±0.1%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA1001DT1
RES ARRAY 4 RES 1K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.98778
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
1k
±0.5%
4
±0.1%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8-SOIC
ORNTA5002DT1
RES ARRAY 4 RES 50K OHM 8SOIC
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.98778
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
50k
±0.5%
4
±0.1%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
Showing
of 55

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.