Resistor Networks, Arrays

Results: 2,055
Stocking Options
Environmental Options
Media
Exclude
2,055Results
Applied FiltersRemove All

Showing
of 2,055
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
EXB28V
RES ARRAY 4 RES 51 OHM 0804
Panasonic Industry
1,076,582
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
51
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
EXB28V
RES ARRAY 4 RES 22 OHM 0804
Panasonic Industry
844,073
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
EXB28V
RES ARRAY 4 RES 33 OHM 0804
Panasonic Industry
526,541
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
EXB38V Pkg
RES ARRAY 4 RES 4.7K OHM 1206
Panasonic Industry
151,411
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
EXB28V
RES ARRAY 4 RES 10K OHM 0804
Panasonic Industry
31,714
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
EXB38V Pkg
RES ARRAY 4 RES 10K OHM 1206
Panasonic Industry
29,589
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
1206 EXB Series (8 pin)
RES ARRAY 4 RES 10K OHM 1206
Panasonic Industry
61,545
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.02932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 EXB Series (8 pin)
RES ARRAY 4 RES 1K OHM 1206
Panasonic Industry
25,787
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.02932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 EXB Series (8 pin)
RES ARRAY 4 RES 4.7K OHM 1206
Panasonic Industry
9,743
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.02932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
EXB2HV Pkg
RES ARRAY 8 RES 33 OHM 1506
Panasonic Industry
166,615
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.03442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
EXB2HV Pkg
RES ARRAY 8 RES 51 OHM 1506
Panasonic Industry
131,593
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.03442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
51
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
EXB2HV Pkg
RES ARRAY 8 RES 47 OHM 1506
Panasonic Industry
100,500
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.03442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
EXB2HV Pkg
RES ARRAY 8 RES 22 OHM 1506
Panasonic Industry
80,226
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.03442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
EXB2HV Pkg
RES ARRAY 8 RES 10K OHM 1506
Panasonic Industry
75,673
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.03442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
EXB2HV Pkg
RES ARRAY 8 RES 1K OHM 1506
Panasonic Industry
14,646
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.03442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
EXB2HV Pkg
RES ARRAY 8 RES 4.7K OHM 1506
Panasonic Industry
7,977
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.03442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
EXB Series 0502 Pkg
RES ARRAY 4 RES 22 OHM 0502
Panasonic Industry
225,053
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.04142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
4
-
-
8
31mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0502 (1406 Metric), Long Side Terminals
0502
0.055" L x 0.024" W (1.40mm x 0.60mm)
0.018" (0.45mm)
EXB Series 0502 Pkg
RES ARRAY 4 RES 100K OHM 0502
Panasonic Industry
122,032
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.04142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±5%
4
-
-
8
31mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0502 (1406 Metric), Long Side Terminals
0502
0.055" L x 0.024" W (1.40mm x 0.60mm)
0.018" (0.45mm)
EXB Series 0502 Pkg
RES ARRAY 4 RES 10K OHM 0502
Panasonic Industry
12,917
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.04142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
31mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0502 (1406 Metric), Long Side Terminals
0502
0.055" L x 0.024" W (1.40mm x 0.60mm)
0.018" (0.45mm)
1608 EXB Series
RES ARRAY 8 RES 10K OHM 1608
Panasonic Industry
20,720
In Stock
1 : £0.38000
Cut Tape (CT)
4,000 : £0.10018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±5%
8
-
-
10
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1608, Concave, Long Side Terminals
1608
0.157" L x 0.083" W (4.00mm x 2.10mm)
0.026" (0.65mm)
EXB SERIES 2009
RES ARRAY 10K OHM 4 RES 2009
Panasonic Industry
39,709
In Stock
1 : £0.51000
Bulk
Bulk
Active
Isolated
10k
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
2009, Concave, Long Side Terminals
2009
0.200" L x 0.087" W (5.08mm x 2.20mm)
0.035" (0.90mm)
1206 EXB Series
RES ARRAY 8 RES 10K OHM 1206
Panasonic Industry
50,538
In Stock
1 : £0.62000
Cut Tape (CT)
5,000 : £0.17148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±5%
8
-
-
10
50mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2512(6432) Pkg
RES ARRAY 8 RES 10K OHM 2512
Panasonic Industry
79,523
In Stock
1 : £0.64000
Cut Tape (CT)
4,000 : £0.18279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±5%
8
-
-
10
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
2512 (6432 Metric), Concave, Long Side Terminals
2512
0.252" L x 0.122" W (6.40mm x 3.10mm)
0.026" (0.65mm)
2512(6432) Pkg
RES ARRAY 8 RES 10K OHM 2512
Panasonic Industry
1,280
In Stock
1 : £0.64000
Cut Tape (CT)
4,000 : £0.18279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±5%
8
-
-
10
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
2512 (6432 Metric), Convex, Long Side Terminals
2512
0.252" L x 0.122" W (6.40mm x 3.10mm)
0.026" (0.65mm)
EXB28V
RES ARRAY 4 RES 100K OHM 0804
Panasonic Industry
4,518,575
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
Showing
of 2,055

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.