Resistor Networks, Arrays

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4606X Series
4606X-101-471LF
RES ARRAY 5 RES 470 OHM 6SIP
Bourns Inc.
3,642
In Stock
1 : £0.29000
Bulk
Bulk
Active
Bussed
470
±2%
5
-
-
6
200mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
6-SIP
6-SIP
0.598" L x 0.098" W (15.19mm x 2.49mm)
0.200" (5.08mm)
4600x 8-SIP
4608X-102-470LF
RES ARRAY 4 RES 47 OHM 8SIP
Bourns Inc.
4,235
In Stock
1 : £0.35000
Bulk
Bulk
Active
Isolated
47
±1Ohm
4
-
-
8
300mW
±250ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
8-SIP
8-SIP
0.798" L x 0.098" W (20.27mm x 2.49mm)
0.200" (5.08mm)
770 6Pin Series
77061103P
RES ARRAY 5 RES 10K OHM 6SIP
CTS Resistor Products
3,835
In Stock
1 : £0.73000
Bulk
Bulk
Active
Bussed
10k
±2%
5
-
-
6
100mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
6-SIP
6-SIP
0.600" L x 0.098" W (15.24mm x 2.50mm)
0.195" (4.95mm)
Showing
of 3

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.