Resistor Networks, Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,598 In Stock | 1 : £0.28000 Bulk | Bulk | Active | Isolated | 4.7k | ±2% | 3 | - | - | 6 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 6-SIP | 6-SIP | 0.598" L x 0.098" W (15.19mm x 2.49mm) | 0.200" (5.08mm) | |||
2,858 In Stock | 1 : £0.30000 Bulk | Bulk | Active | Bussed | 470 | ±2% | 4 | - | - | 5 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 5-SIP | 5-SIP | 0.498" L x 0.098" W (12.65mm x 2.49mm) | 0.200" (5.08mm) | |||
105 In Stock | 1 : £0.28000 Bulk | Bulk | Active | Isolated | 470 | ±2% | 3 | - | - | 6 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 6-SIP | 6-SIP | 0.598" L x 0.098" W (15.19mm x 2.49mm) | 0.200" (5.08mm) |