Resistor Networks, Arrays

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4600x 8-SIP
4608X-101-102LF
RES ARRAY 7 RES 1K OHM 8SIP
Bourns Inc.
2,512
In Stock
1 : £0.25000
Bulk
Bulk
Active
Bussed
1k
±2%
7
-
-
8
200mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
8-SIP
8-SIP
0.798" L x 0.098" W (20.27mm x 2.49mm)
0.200" (5.08mm)
4600x 8-SIP
4608X-102-102LF
RES ARRAY 4 RES 1K OHM 8SIP
Bourns Inc.
17,788
In Stock
1 : £0.36000
Bulk
Bulk
Active
Isolated
1k
±2%
4
-
-
8
300mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
8-SIP
8-SIP
0.798" L x 0.098" W (20.27mm x 2.49mm)
0.200" (5.08mm)
4600x 8-SIP
4608X-101-103LF
RES ARRAY 7 RES 10K OHM 8SIP
Bourns Inc.
0
In Stock
Check Lead Time
1 : £0.35000
Bulk
Bulk
Active
Bussed
10k
±2%
7
-
-
8
200mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
8-SIP
8-SIP
0.798" L x 0.098" W (20.27mm x 2.49mm)
0.200" (5.08mm)
Showing
of 3

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.