Resistor Networks, Arrays

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
315,850
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.01388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
EXB38V Pkg
EXB-38V472JV
RES ARRAY 4 RES 4.7K OHM 1206
Panasonic Electronic Components
264,267
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.01388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
49,217
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.01388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
EXB38V Pkg
EXB-38V104JV
RES ARRAY 4 RES 100K OHM 1206
Panasonic Electronic Components
39,863
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.01388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
EXB38V Pkg
EXB-38V474JV
RES ARRAY 4 RES 470K OHM 1206
Panasonic Electronic Components
11,681
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.01388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
470k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
Showing
of 5

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.