Resistor Networks, Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,376 In Stock | 1 : £0.32000 Bulk | Bulk | Active | Bussed | 4.7k | ±2% | 9 | - | - | 10 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.998" L x 0.098" W (25.35mm x 2.49mm) | 0.200" (5.08mm) | |||
1,352 In Stock | 1 : £4.01000 Tube | Tube | Active | Bussed | 47k | ±2% | 9 | - | 50ppm/°C | 10 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.984" L x 0.085" W (24.99mm x 2.16mm) | 0.195" (4.95mm) |