Resistor Networks, Arrays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
YC164 1206 (3216 Metric), Convex, Long Side Terminals
RES ARRAY 4 RES 4.7K OHM 1206
YAGEO
4,862
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.01692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
DDRAM, SDRAM
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
91,857
In Stock
1 : £0.11000
Cut Tape (CT)
5,000 : £0.02393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±5%
2
-
-
4
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0606, Convex
0606
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.024" (0.60mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.