Resistor Networks, Arrays

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4606X Series
4606X-102-471LF
RES ARRAY 3 RES 470 OHM 6SIP
Bourns Inc.
5,748
In Stock
1 : £0.20000
Bulk
Bulk
Active
Isolated
470
±2%
3
-
-
6
300mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
6-SIP
6-SIP
0.598" L x 0.098" W (15.19mm x 2.49mm)
0.200" (5.08mm)
4606X Series
4606X-102-472LF
RES ARRAY 3 RES 4.7K OHM 6SIP
Bourns Inc.
2,874
In Stock
1 : £0.20000
Bulk
Bulk
Active
Isolated
4.7k
±2%
3
-
-
6
300mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
6-SIP
6-SIP
0.598" L x 0.098" W (15.19mm x 2.49mm)
0.200" (5.08mm)
4606X Series
4606X-102-470LF
RES ARRAY 3 RES 47 OHM 6SIP
Bourns Inc.
1,779
In Stock
1 : £0.25000
Bulk
Bulk
Active
Isolated
47
±1Ohm
3
-
-
6
300mW
±250ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
6-SIP
6-SIP
0.598" L x 0.098" W (15.19mm x 2.49mm)
0.200" (5.08mm)
CSC Series A-10-Pin
CSC10A014K70GEK
RES ARRAY 9 RES 4.7K OHM 10SIP
Vishay Dale
1,384
In Stock
1 : £2.46000
Bulk
Bulk
Active
Bussed
4.7k
±2%
9
-
±50ppm/°C
10
200mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
10-SIP
10-SIP
0.990" L x 0.098" W (25.15mm x 2.49mm)
0.195" (4.95mm)
Showing
of 4

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.