Resistor Kits

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Kit Type
Resistance (Ohms)
Power (Watts)
Tolerance
Features
Quantity
Mounting Type
Packages Included
1
In Stock
1 : £136.77000
Box
Box
Active
Thin Film
50 ~ 100
5W, 15W, 30W, 60W, 150W, 250W
±5%
-
40 Pieces (Assorted Per Value)
Surface Mount
Non-Standard SMD
0
In Stock
Check Lead Time
1 : £136.77000
Box
Box
Active
Thin Film
50 ~ 100
4W, 6W, 8W, 10W, 20W, 40W
±2%
-
36 Pieces (Assorted Per Value)
Surface Mount
Non-Standard SMD
Showing
of 2

Resistor Kits


Resistor Kit types are carbon film, ceramic, metal element, metal film, metal foil, metal oxide, thick film, and wirewound with resistance ranging from 0.0 ohms to 10M ohms and power ranging from 0.03W, 1/32W to 250W. A resistor is a two-terminal passive electronic component designed to oppose an electric current by producing a voltage drop between its terminals in proportion to the current.