Reed Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock | 1 : £39.62000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 30.7 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
455 In Stock | 1 : £40.33000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 179 mA | Non Latching | - | PC Pin | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
1,152 In Stock | 1 : £41.74000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
378 In Stock | 1 : £51.28000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 30.7 mA | Non Latching | - | Solder Turret | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
549 In Stock | 1 : £60.82000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 68.6 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
197 In Stock | 1 : £60.82000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 126 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
294 In Stock | 1 : £70.32000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 68.6 mA | Non Latching | - | PC Pin, Wire Leads | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
99 In Stock | 1 : £48.04000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 179 mA | Non Latching | - | PC Pin | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
62 In Stock | 1 : £49.18000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 30.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
42 In Stock | 1 : £49.18000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 30.7 mA | Non Latching | - | Solder Turret | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
2,644 In Stock | 1 : £51.28000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 80 mA | Non Latching | - | PC Pin, Wire Leads | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
172 In Stock | 1 : £51.28000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 30.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
34 In Stock | 1 : £51.28000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 30.7 mA | Non Latching | - | PC Pin, Wire Leads | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
30 In Stock | 1 : £51.28000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 80 mA | Non Latching | - | Solder Turret | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
34 In Stock | 1 : £58.76000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 313 mA | Non Latching | - | PC Pin | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
80 In Stock | 1 : £45.55000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 30.7 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
22 In Stock | 1 : £46.41000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
8 In Stock | 1 : £49.14000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 5000VAC, 5000VDC - Max | 179 mA | Non Latching | - | PC Pin, Wire Leads | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
20 In Stock | 1 : £49.54000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 179 mA | Non Latching | - | PC Pin, Wire Leads | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
21 In Stock | 1 : £58.99000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 30.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
29 In Stock | 1 : £32.96000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 3500VAC, 3500VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
0 In Stock 25 Marketplace Check Lead Time | 1 : £37.50000 Bulk | Bulk Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 80 mA | Non Latching | - | PC Pin, Solder Turret | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
0 In Stock 5 Marketplace Check Lead Time | 1 : £37.50000 Bulk | Bulk Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 80 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
0 In Stock 25 Marketplace Check Lead Time | 1 : £38.82000 Bulk | Bulk Bulk | Active | Chassis Mount | 5VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 179 mA | Non Latching | - | Solder Turret | - | 3.7 VDC | 0.5 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
9 In Stock | 1 : £44.01000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) |