Reed Relays

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
RELAY REED SPST 500MA 5V
HE421A0550
RELAY REED SPST 500MA 5V
Littelfuse Inc.
0
In Stock
250 : £1.61380
Tube
Tube
Obsolete
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
20.8 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
1 ms
1 ms
-40°C ~ 85°C
-
RELAY REED SPST 500MA 12V
HE421A1250
RELAY REED SPST 500MA 12V
Littelfuse Inc.
0
In Stock
250 : £1.71876
Tube
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
12.5 mA
Non Latching
-
PC Pin
-
8.5 VDC
1 VDC
1 ms
1 ms
-40°C ~ 85°C
-
RELAY REED SPST 500MA 24V
HE421A2450
RELAY REED SPST 500MA 24V
Littelfuse Inc.
0
In Stock
250 : £1.82372
Tube
Tube
Obsolete
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
6.3 mA
Non Latching
-
PC Pin
-
18 VDC
2 VDC
1 ms
1 ms
-40°C ~ 85°C
-
RELAY REED DPST 500MA 24V
HE422A2450
RELAY REED DPST 500MA 24V
Littelfuse Inc.
0
In Stock
250 : £2.38788
Tube
Tube
Obsolete
Through Hole
24VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
10.4 mA
Non Latching
-
PC Pin
-
18 VDC
2 VDC
1 ms
1 ms
-40°C ~ 85°C
-
Showing
of 4

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.