Molex Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,200 In Stock 4,800 Factory | 1 : £0.68000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.138" (3.50mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Blue | Connector Position Assurance (CPA) | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 125°C | |||
983 In Stock 7,350 Factory | 1 : £0.80000 Bag | Bag | Active | Plug | Male Pin | 6 | 0.138" (3.50mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Blue | Connector Position Assurance (CPA) | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 125°C | |||
640 In Stock 22,400 Factory | 1 : £0.75000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Blue | Connector Position Assurance (CPA) | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 125°C | |||
540 In Stock 11,340 Factory | 1 : £0.97000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Blue | Connector Position Assurance (CPA) | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 125°C | |||
537 In Stock | 1 : £0.89000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Blue | Connector Position Assurance (CPA) | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 125°C | |||
335 In Stock 3,150 Factory | 1 : £1.68000 Bag | Bag | Active | Plug | Male Pin | 20 | 0.138" (3.50mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Blue | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 125°C | |||
192 In Stock | 1 : £1.50000 Bag | Bag | Active | Receptacle | Female Socket | 20 | 0.138" (3.50mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Blue | Connector Position Assurance (CPA) | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 125°C |