Molex Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0334823673
0334823673
MX150 ASSY 1.5 BLD 2X3 LTB A/6
Molex
983
In Stock
7,350
Factory
1 : £0.80000
Bag
Bag
Active
Plug
Male Pin
6
0.138" (3.50mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Blue
Connector Position Assurance (CPA)
Syndiotactic Polystyrene (SPS), Glass Filled
-40°C ~ 125°C
0334822423
0334822423
MX150 ASSY 1.5 BLD 2X10 LTB A/20
Molex
335
In Stock
3,150
Factory
1 : £1.68000
Bag
Bag
Active
Plug
Male Pin
20
0.138" (3.50mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Blue
Sealed
Syndiotactic Polystyrene (SPS), Glass Filled
-40°C ~ 125°C
Showing
of 2

Molex Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.