Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168,299 In Stock | 1 : £0.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
79,326 In Stock | 1 : £0.17000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
55,282 In Stock | 1 : £0.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
6,581 In Stock | 1 : £0.30000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : £0.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C |