Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,806 In Stock | 1 : £0.17000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
25,467 In Stock | 1 : £0.16000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
35,903 In Stock | 1 : £0.21000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
29,348 In Stock | 1 : £0.19000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
59,395 In Stock | 1 : £0.20000 Bulk | Bulk | Active | Plug | Male Pin | 7 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
24,337 In Stock | 1 : £0.23000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
50,656 In Stock | 1 : £0.28000 Bulk | Bulk | Active | Plug | Male Pin | 5 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
9,493 In Stock | 1 : £0.27000 Bulk | Bulk | Active | Plug | Male Pin | 9 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
15,606 In Stock | 1 : £0.33000 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C |